Texas Instruments LM46002PWPR

3.5V to 60V, 2A Synchronous Step-Down Voltage Converter 16-HTSSOP -40 to 125
$ 2.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM46002PWPR.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages1 year ago
Technical Drawing2 pages9 years ago
Datasheet52 pages11 years ago
Datasheet50 pages12 years ago
Datasheet49 pages12 years ago
Datasheet44 pages12 years ago
Technical Drawing2 pages15 years ago

Newark

Arrow.cn

Future Electronics

Inventory History

3 month trend:
+4.31%

CAD Models

Download Texas Instruments LM46002PWPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.91
$ 3.62
$ 3.62
Stock
598,980
315,934
315,934
Authorized Distributors
2
2
2
Case/Package
-
HTSSOP EP
HTSSOP EP
Number of Pins
16
16
16
Number of Outputs
1
1
1
Max Output Current
2 A
2 A
2 A
Switching Frequency
500 kHz
500 kHz
500 kHz
Min Input Voltage
3.5 V
3.5 V
3.5 V
Max Input Voltage
60 V
60 V
60 V
Min Output Voltage
1 V
1 V
1 V
Max Output Voltage
28 V
28 V
28 V
Efficiency
-
-
-
Synchronous Rectifier
Yes
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLM43602PWPR
3.5V to 36V, 2A Synchronous Step-Down Voltage Converter 16-HTSSOP -40 to 125
Texas InstrumentsLM43602PWPT
3.5V to 36V, 2A Synchronous Step-Down Voltage Converter 16-HTSSOP -40 to 125
Analog DevicesMAX20002ATPA/V+
Buck Converter, Yes, 220kHz~2.2MHz, Programmable/Fixed, 1Ch, 1V-36V In, 3.5V Out, QFN, SMD
Analog DevicesMAX17503ATP+T
Switching Regulator, Current-mode, 4.3A, 2450kHz Switching Freq-Max, BICMOS
Analog DevicesMAX17505ATP+
MAX17505 Series 60V 1.7 A 2450 kHz Buck SMT Switching Regulator - TQFN-20
Texas InstrumentsTPS62140ARGTT
3–17V 2A Step-Down Converter with DCS-Control in 3x3 QFN package 16-VQFN -40 to 125

Descriptions

Descriptions of Texas Instruments LM46002PWPR provided by its distributors.

3.5V to 60V, 2A Synchronous Step-Down Voltage Converter 16-HTSSOP -40 to 125
Buck Converter Yes 200kHz~2.2MHz Adj 1Ch 28V 1V 60V 3.5V HTSSOP-16, SMD, Adhesive Mount, 1.2mm H
Switching Regulator, Current-mode, 2A, 2200kHz Switching Freq-Max, PDSO16
Voltage Regulators - Switching Regulators Synchronous Buck Regulator
Step-down type Adjustable 1V~28V 2A 3.5V~60V TSSOP-16-EP DC-DC Converters ROHS
Conv DC-DC 3.5V to 60V Synchronous Step Down Single-Out 1V to 28V 2A 16-Pin HTSSOP EP T/R / IC REG BUCK ADJ 2A SYNC 16HTSSOP
LM46002 Tape & Reel (TR) ACTIVE (Last Updated: 6days ago) Active DC to DC switching regulator 24V 4.4mm 2A 200kHz~2.2MHz
DC/DC CONV, SYNC BUCK, 2.2MHZ, HTSSOP; Topologie: Buck Synchrone (Abaisseur); Tension, entrée min.: 3.5V; Tension, entrée max..: 60V; Nombre de canaux de sortie: 1Sortie(s); Boîtier de convertisseur DC / DC: HTSSOP; Nombre de
Dc/Dc Conv, Sync Buck, 2.2Mhz, Htssop; Topology:Synchronous Buck (Step Down); Input Voltage Min:3.5V; Input Voltage Max:60V; No. Of Outputs:1Outputs; Dc/Dc Converter Ic Case:Htssop; No. Of Pins:16Pins; Output Current:2A; Output Rohs Compliant: Yes |TEXAS INSTRUMENTS LM46002PWPR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM46002PWPR .