Texas Instruments LM43602PWPT

3.5V to 36V, 2A Synchronous Step-Down Voltage Converter 16-HTSSOP -40 to 125
$ 3.182
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM43602PWPT.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet42 pages11 years ago
Technical Drawing2 pages1 year ago
Technical Drawing2 pages9 years ago
Datasheet42 pages12 years ago
Datasheet39 pages12 years ago
Technical Drawing2 pages15 years ago

Farnell

Newark

element14 APAC

Inventory History

3 month trend:
-3.20%

CAD Models

Download Texas Instruments LM43602PWPT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.182
$ 2.68
$ 2.68
Stock
95,283,173
273,404
273,404
Authorized Distributors
4
4
4
Case/Package
-
-
-
Number of Pins
16
16
16
Number of Outputs
1
1
1
Max Output Current
2 A
2 A
2 A
Switching Frequency
2.2 MHz
2.2 MHz
2.2 MHz
Min Input Voltage
3.5 V
3.5 V
3.5 V
Max Input Voltage
36 V
36 V
36 V
Min Output Voltage
1 V
1 V
1 V
Max Output Voltage
28 V
28 V
28 V
Efficiency
-
-
-
Synchronous Rectifier
Yes
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM43602PWPT.

Related Parts

Texas InstrumentsLM46002PWPR
3.5V to 60V, 2A Synchronous Step-Down Voltage Converter 16-HTSSOP -40 to 125
Texas InstrumentsLM46002PWPT
3.5V to 60V, 2A Synchronous Step-Down Voltage Converter 16-HTSSOP -40 to 125
Texas InstrumentsLM46002PWP
3.5V to 60V, 2A Synchronous Step-Down Voltage Converter 16-HTSSOP -40 to 125
Analog DevicesMAX16977SATE+
Buck No 2.2MHz Adjustable (Fixed) 1 10V 1V 36V 3.5V TQFN-16 SMD mount 5mm(Length)*5mm(width)
Analog DevicesMAX16977RATE+
Buck Converter, Adjustable/Fixed, 2.2MHz, 1 Channel, 1V-36V In, 3.5V Out, QFN, SMD
Analog DevicesMAX16977SAUE+
36V, 2A, 2.2MHz Step-Down Converter with Low Operating Current

Descriptions

Descriptions of Texas Instruments LM43602PWPT provided by its distributors.

3.5V to 36V, 2A Synchronous Step-Down Voltage Converter 16-HTSSOP -40 to 125
Switching Regulator, Current-mode, 2A, 2200kHz Switching Freq-Max, PDSO16
Texas Instruments DC-DC Converter, Max Out=28V 2A, Max In=36V, Adjustable Out
Dc-Dc Conv, Sync Buck, 500Khz, Htssop-16; Topology:Synchronous Buck (Step Down); Input Voltage Min:3.5V; Input Voltage Max:36V; No. Of Outputs:1Outputs; Dc/Dc Converter Ic Case:Htssop; No. Of Pins:16Pins; Output Current:2A; Output Rohs Compliant: Yes |TEXAS INSTRUMENTS LM43602PWPT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM43602PWPT .