Texas Instruments LM43602PWPR

3.5V to 36V, 2A Synchronous Step-Down Voltage Converter 16-HTSSOP -40 to 125
$ 2.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM43602PWPR.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages1 year ago
Technical Drawing2 pages9 years ago
Datasheet42 pages11 years ago
Datasheet42 pages12 years ago
Datasheet39 pages12 years ago
Technical Drawing2 pages15 years ago

Inventory History

3 month trend:
+143%

CAD Models

Download Texas Instruments LM43602PWPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.68
$ 2.499
$ 2.499
Stock
273,404
242,396
242,396
Authorized Distributors
4
3
3
Case/Package
-
TSSOP
TSSOP
Number of Pins
16
16
16
Number of Outputs
1
1
1
Max Output Current
2 A
-
-
Switching Frequency
2.2 MHz
2.2 MHz
2.2 MHz
Min Input Voltage
3.5 V
3.5 V
3.5 V
Max Input Voltage
36 V
36 V
36 V
Min Output Voltage
1 V
1 V
1 V
Max Output Voltage
28 V
28 V
28 V
Efficiency
-
-
-
Synchronous Rectifier
Yes
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM43602PWPR.

Related Parts

Texas InstrumentsLM46002PWPT
3.5V to 60V, 2A Synchronous Step-Down Voltage Converter 16-HTSSOP -40 to 125
Texas InstrumentsLM46002PWPR
3.5V to 60V, 2A Synchronous Step-Down Voltage Converter 16-HTSSOP -40 to 125
Texas InstrumentsLM46002PWP
3.5V to 60V, 2A Synchronous Step-Down Voltage Converter 16-HTSSOP -40 to 125
Automotive Switching Regulator, Buck, 2.0 A, 2 MHz, Spread Spectrum T/R
Analog DevicesMAX17543ATP+
IC REG BUCK ADJ 2.5A 20TQFN / Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 2.5A 20-WFQFN Exposed Pad
Analog DevicesMAX17543ATP+T
Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 2.5A 20-WFQFN Exposed Pad

Descriptions

Descriptions of Texas Instruments LM43602PWPR provided by its distributors.

3.5V to 36V, 2A Synchronous Step-Down Voltage Converter 16-HTSSOP -40 to 125
Conv DC-DC 3.5V to 36V Synchronous Step Down Single-Out 1V to 28V 2A 16-Pin HTSSOP EP T/R
Switching Regulator, Current-mode, 2A, 2200kHz Switching Freq-Max, PDSO16
Buck Yes 200KHz~2.2MHz Adjustable 1 28V 1V 36V 3.5V HTSSOP-16 SMD mount,glue mount 1.05mm(height)
IC REG BUCK ADJ 2A SYNC 16HTSSOP
LM43602 Tape & Reel (TR) Nickel/Palladium/Gold (Ni/Pd/Au) ACTIVE (Last Updated: 5days ago) DC to DC switching regulator 12V 4.4mm 2A 200kHz~2.2MHz

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.