Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX17505ATP+

MAX17505 Series 60V 1.7 A 2450 kHz Buck SMT Switching Regulator - TQFN-20
$ 2.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX17505ATP+.

Analog Devices

Official datasheet0 pages0 years ago

LKR

Future Electronics

Augswan

ShanghaiCT

Inventory History

3 month trend:
-10.85%

CAD Models

Download Analog Devices MAX17505ATP+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX17505ATP+.

Related Parts

Analog DevicesMAX17545ATP+
MAX17545 Tube Active Step-Down DC to DC switching regulator 24V 4mm 1.7A 2.4242W
Analog DevicesMAX17545ATP+T
Buck Yes 100KHz~2.2MHz Adjustable 1 37.8V 900mV 42V 4.5V TQFN-20 SMD mount,glue mount
Texas InstrumentsLM46002PWPT
3.5V to 60V, 2A Synchronous Step-Down Voltage Converter 16-HTSSOP -40 to 125
Texas InstrumentsLM46002PWPR
3.5V to 60V, 2A Synchronous Step-Down Voltage Converter 16-HTSSOP -40 to 125
Texas InstrumentsLM46002PWP
3.5V to 60V, 2A Synchronous Step-Down Voltage Converter 16-HTSSOP -40 to 125
Analog DevicesMAX5089ATE+
Buck Yes 200KHz~2.2MHz Adjustable 1 20.13V 600mV 23V 4.5V QFN SMD mount 5mm*5mm*800μm

Descriptions

Descriptions of Analog Devices MAX17505ATP+ provided by its distributors.

MAX17505 Series 60V 1.7 A 2450 kHz Buck SMT Switching Regulator - TQFN-20
IC REG BUCK ADJ 1.7A 20TQFN / Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 1.7A 20-WFQFN Exposed Pad
Buck Yes 200KHz~2.2MHz Adjustable 1 54V 900mV 60V 4.5V TQFN-20 SMD mount 4mm*4mm*730μm
MAX17505 Tube Matte Tin (Sn) Active DC to DC switching regulator 24V 4mm 1.7A 200kHz~2.2MHz
Conv DC-DC 4.5V to 60V Synchronous Step Down Single-Out 0.9V to 54V 1.7A 20-Pin TQFN EP Tube
DC/DC CTRL, SYNC BUCK, 2.2MHZ, TQFN-20; Control Mode:Current Mode Control; Supply Voltage Min:4.5V; Supply Voltage Max:60V; No. of Outputs:1Outputs; Duty Cycle (%):-; IC Case / Package:TQFN; No. of Pins:20Pins; Qualification:- RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated