Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM45CIM3

±2°C Analog Output Temperature Sensor 3-SOT-23 -20 to 100
$ 0.779

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM45CIM3.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages9 years ago
Datasheet18 pages11 years ago
Datasheet18 pages13 years ago
Technical Drawing2 pages21 years ago

National Semiconductor

Farnell

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LM45CIM3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM45CIM3.

Related Parts

Texas InstrumentsLM45CIM3/NOPB
±3°C analog output temperature sensor, with 10mV/°C gain 3-SOT-23 -20 to 100
Texas InstrumentsLM45BIM3/NOPB
±3°C analog output temperature sensor, with 10mV/°C gain 3-SOT-23 -20 to 100
Texas InstrumentsLM45CIM3X
±3°C analog output temperature sensor, with 10mV/°C gain 3-SOT-23 -20 to 100
Temp Sensor Analog Automotive 3-Pin SOT-23 T/R / SENSOR TEMP ANLG VOLT SOT-23-3
MicrochipMCP9701T-E/TT
Analog Output Temperature Sensor, 3.1 to 5.5V, SOT-23-3, RoHS
Analog DevicesDS60R+T&R
Board Mount Temperature Sensors Analog Temperature Sensor

Descriptions

Descriptions of Texas Instruments LM45CIM3 provided by its distributors.

±2°C Analog Output Temperature Sensor 3-SOT-23 -20 to 100
SOT-23 PRECISION CENTIGRADE TEMPERATURE SENSOR Analog Voltage Output Sensor, 4Cel, Bipolar, Rectangular, 3 Pin, Surface Mount
Temp Sensor Analog(Voltage) 3-Pin SOT-23
PRECISION TEMP SENSOR, SMD, SOT233; IC Output Type:Voltage; Sensing Accuracy Range:± 3°C; Temperature Sensing Range:-20°C to +100°C; Supply Current:120µA; Supply Voltage Range:4V to 10V; Sensor Case Style:SOT-23; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Base Number:45; IC Generic Number:45; Logic Function Number:45; Operating Temperature Max:100°C; Operating Temperature Min:-20°C; Operating Temperature Range:-20°C to +100°C; Output Current:10mA; Output Type:Voltage; Output Voltage:12.6V; Output Voltage per °C:10mV/°C; Output Voltage per °C:10mV; Package / Case:SOT-23; Sensor / Transducer Type:Temperature; Supply Voltage Max:10V; Supply Voltage Min:4V; Temperature Max:125°C; Temperature Min:-40°C; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM 45 CIM 3
  • LM-45-CIM-3
  • LM45CIM3.