Microchip MCP9701T-E/TT

Analog Output Temperature Sensor, 3.1 to 5.5V, SOT-23-3, RoHS
$ 0.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP9701T-E/TT.

element14 APAC

Datasheet24 pages17 years ago

Newark

Microchip

iiiC

Future Electronics

Inventory History

3 month trend:
-4.47%

CAD Models

Download Microchip MCP9701T-E/TT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-05-01
Country of AssemblyMalaysia, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2007-05-01
Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 19 hours ago)

Related Parts

Temp Sensor Analog Automotive 3-Pin SOT-23 T/R / SENSOR TEMP ANLG VOLT SOT-23-3
MICROCHIP - MCP9700AT-E/TT - Temperature Sensor IC, Voltage, ± 2°C, 0 °C, 70 °C, SOT-23, 3 Pins
MicrochipMCP9700T-E/TT
Temperature sensor, -40 to 125°C, 2.3-5.5 V, MCP9700T-E/TT, SOT-23-3, -40 to 125 °C

Descriptions

Descriptions of Microchip MCP9701T-E/TT provided by its distributors.

Analog Output Temperature Sensor, 3.1 to 5.5V, SOT-23-3, RoHS
Microchip SCT
Temp Sensor Analog Automotive AEC-Q100 3-Pin SOT-23 T/R
MICROCHIP MCP9701T-E/TT TEMPERATURE SENSOR 3-PIN SOT-23, -40 - +125 DEGC
Analog Resistance Sensor, 12 Bit(s), 6Cel, Rectangular, 3 Pin, Surface Mount
MCP9701 Series 5.5 V Low-Power Linear Active Thermistor - SOT-23-3
Ic Output Type:Voltage; Sensing Accuracy Range:± 2°C; Sensing Temperature Min:0°C; Sensing Temperature Max:70°C; Sensor Case Style:Sot-23; No. Of Pins:3Pins; Supply Voltage Min:3.1V; Supply Voltage Max:5.5V; Product Range:- Rohs Compliant: Yes |Microchip MCP9701T-E/TT.
Accuracy °C = 4 / Measuring Temperature Min. °C = -10 / Measuring Temperature Max. °C = 125 / Resolution °C = 1 / Supply Current uA = 12 / Output Current uA = 100 / Supply Voltage Min. V = 3.1 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = SOT-23 / Pins = 3 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 3 / Width mm = 1.4 / Height mm = 1 / Power Gain (Gp) mV/°C = 19.5

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP9701T-E/TT.
  • MCP9701T-ETT