Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM45BIM3/NOPB

±3°C analog output temperature sensor, with 10mV/°C gain 3-SOT-23 -20 to 100
$ 1.456
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM45BIM3/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing2 pages9 years ago
Technical Drawing2 pages9 years ago
Datasheet18 pages13 years ago
Technical Drawing2 pages21 years ago

Farnell

TME

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LM45BIM3/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM45BIM3/NOPB.

Related Parts

Texas InstrumentsLM45CIM3/NOPB
±3°C analog output temperature sensor, with 10mV/°C gain 3-SOT-23 -20 to 100
Texas InstrumentsLM45CIM3
±2°C Analog Output Temperature Sensor 3-SOT-23 -20 to 100
Texas InstrumentsLM45CIM3X
±3°C analog output temperature sensor, with 10mV/°C gain 3-SOT-23 -20 to 100
Temp Sensor Analog Automotive 3-Pin SOT-23 T/R / SENSOR TEMP ANLG VOLT SOT-23-3
MicrochipMCP9701T-E/TT
Analog Output Temperature Sensor, 3.1 to 5.5V, SOT-23-3, RoHS
Analog DevicesDS60R+T&R
Temp Sensor Analog 3-Pin SOT-23 T/R

Descriptions

Descriptions of Texas Instruments LM45BIM3/NOPB provided by its distributors.

±3°C analog output temperature sensor, with 10mV/°C gain 3-SOT-23 -20 to 100
Temperature Sensor, Precision Centigrade, Range -20 to 100 C, SOT-232
SOT-23 PRECISION CENTIGRADE TEMPERATURE SENSOR Analog Voltage Output Sensor, 35ohm, 3Cel, Bipolar, Rectangular, 3 Pin, Surface Mount
TEXAS INSTRUMENTS LM45BIM3/NOPB PRECISION TEMP SENSOR, SMD, SOT233, REEL
Temp Sensor Analog(Voltage) 3-Pin SOT-23 T/R
Board Mount Temperature Sensors PREC CENTIGRADE TEMP SENSOR
TEMPERATURE SENSOR, 2C, 3-SOT-23, FULL REEL
Temperature Sensor IC; Output Current:10mA; Accuracy:2°C; Output Voltage/Deg C:10mV/°C; Supply Voltage Min:4.5V; Supply Voltage Max:10V; Termination Type:SMD; Package/Case:3-SOT-23; No. of Pins:3; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
TEMPERATURE SENSOR, 2C, 3-SOT-23; IC Out; TEMPERATURE SENSOR, 2C, 3-SOT-23; IC Output Type:Voltage; Sensing Accuracy Range:± 2°C; Sensing Temperature Min:-20°C; Sensing Temperature Max:+100°C; Sensor Case Style:SOT-23; No. of Pins:3Pins; Supply Voltage Min:4V; Accuracy %:2°C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM45BIM3 NOPB
  • LM45BIM3-NOPB
  • LM45BIM3/NOPB .
  • LM45BIM3/NOPB.
  • LM45BIM3NOPB