Texas Instruments LM4562HA/NOPB

Dual High-Performance Audio Operational Amplifier with Ultra Low Distortion 8-TO-99 -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM4562HA/NOPB.

Texas Instruments

Datasheet41 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet41 pages12 years ago
Datasheet41 pages13 years ago
Datasheet36 pages14 years ago
Technical Drawing2 pages19 years ago

Farnell

element14

Newark

CAD Models

Download Texas Instruments LM4562HA/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM4562HA/NOPB.

Related Parts

Texas InstrumentsLME49710HA/NOPB
High Performance, High Fidelity Audio Operational Amplifier 8-TO-99 -40 to 85
Texas InstrumentsLM1558H
Dual, 44-V, 1-MHz operational amplifier with -55°C to 125°C operation 8-TO-99 -55 to 125
Texas InstrumentsLM1558H/NOPB
Dual, 44-V, 1-MHz operational amplifier with -55°C to 125°C operation 8-TO-99 -55 to 125
Analog DevicesOP27GJ
Operational Amplifier, 2 Func, 4500uV Offset-Max, JFET, PDSO8
Analog DevicesOP77FJ
Operational Amplifier, 1 Func, 100uV Offset-Max, BIPolar, CDIP8
Analog DevicesAMP03FJ
Operational Amplifier, 1 Func, 1000uV Offset-Max, BIPolar, MBCY8

Descriptions

Descriptions of Texas Instruments LM4562HA/NOPB provided by its distributors.

Dual High-Performance Audio Operational Amplifier with Ultra Low Distortion 8-TO-99 -40 to 85
Operational Amplifier, 2 Func, 700uV Offset-Max, MBCY8
OP AMP AUDIO DUAL HF TO-99, POWERWISE; Amplifier Class:AB; No. of Channels:2; Supply Voltage Range:± 2.5V to ± 17V; THD + N:0.00003% @ 2kohm, VS=± 15V; Load Impedance:2kohm; Operating Temperature Range:-40°C to +85°C; Amplifier Case Style:TO-99; No. of Pins:8; SVHC:No SVHC (20-Jun-2011); Base Number:4562; Gain Bandwidth:55MHz; No. of Amplifiers:2; Op Amp Type:Low Noise; Output Power Pout:-000mW; Package / Case:TO-99; Slew Rate:20V/µs; Supply Voltage Max:17V; Supply Voltage Min:2.5V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM4562HA/NOPB .
  • LM4562HANOPB