Analog Devices OP27GJ

Operational Amplifier, 2 Func, 4500uV Offset-Max, JFET, PDSO8

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices OP27GJ.

Augswan

Datasheet21 pages10 years ago

_legacy Avnet

DigiKey

CAD Models

Download Analog Devices OP27GJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsLM101AH/NOPB
ROHS3Compliant EAR99 LM101 Bulk op amp buffer circuit 9.08mm 0.075muA 2mV 1000kHz
Texas InstrumentsLF356H/NOPB
Military-grade, single, 30-V, 5-MHz, FET-input operational amplifier 8-TO-99 0 to 70
Texas InstrumentsLF256H/NOPB
Single, 40-V, 5-MHz, FET-input operational amplifier 8-TO-99 -25 to 85
Analog DevicesAMP03FJ
Operational Amplifier, 1 Func, 1000uV Offset-Max, BIPolar, MBCY8
Analog DevicesAMP03FJZ
Operational Amplifier, 1 Func, 1000uV Offset-Max, BIPolar, MBCY8
Analog DevicesAMP03BJ
Operational Amplifier, 1 Func, 1500uV Offset-Max, BIPolar, MBCY8

Descriptions

Descriptions of Analog Devices OP27GJ provided by its distributors.

Operational Amplifier, 2 Func, 4500uV Offset-Max, JFET, PDSO8
OP Amp Single GP ±22V 8-Pin TO-99
IC OPAMP GP 8MHZ LN PREC TO99-8
AMPLIFIER IC; Op Amp Type:Low Noise; No. of Amplifiers:1; Slew Rate:2.8V/µs; Supply Voltage Range:± 4V to ± 18V; Amplifier Case Style:TO-99; No. of Pins:8; Bandwidth:8MHz; Operating Temperature Range:-40°C to +85°C

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • OP-27GJ