Texas Instruments LM1558H

Dual, 44-V, 1-MHz operational amplifier with -55°C to 125°C operation 8-TO-99 -55 to 125
$ 15.282
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM1558H.

Texas Instruments

Technical Drawing3 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet12 pages11 years ago
Datasheet10 pages13 years ago
Technical Drawing2 pages19 years ago

Farnell

National Semiconductor

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-6.97%

CAD Models

Download Texas Instruments LM1558H symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 15.282
$ 15.577
Stock
184,458
55,468
Authorized Distributors
5
3
Case/Package
TO-99
TO-99
Number of Pins
8
8
Number of Circuits
2
-
Slew Rate
0.5 V/µs
0.2 V/µs
Gain Bandwidth Product
1 MHz
250 kHz
Input Offset Voltage (Vos)
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
77 dB
77 dB
Common Mode Rejection Ratio
70 dB
70 dB
Min Supply Voltage
6 V
-
Max Supply Voltage
22 V
-
Operating Supply Current
3 mA
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLM1558H/NOPB
Dual, 44-V, 1-MHz operational amplifier with -55°C to 125°C operation 8-TO-99 -55 to 125
Texas InstrumentsLM741H
Military-grade, single, 44-V, 1-MHz operational amplifier 8-TO-99 -55 to 125
Texas InstrumentsLM158H
Operational Amplifier, 2 Func, 2000uV Offset-Max, BIPolar, MBCY8
Analog DevicesAMP03FJ
Operational Amplifier, 1 Func, 1000uV Offset-Max, BIPolar, MBCY8
Analog DevicesOP27GJ
Operational Amplifier, 2 Func, 4500uV Offset-Max, JFET, PDSO8

Descriptions

Descriptions of Texas Instruments LM1558H provided by its distributors.

Dual, 44-V, 1-MHz operational amplifier with -55°C to 125°C operation 8-TO-99 -55 to 125
DUAL OPERATIONAL AMPLIFIER Operational Amplifier, 2 Func, 5000uV Offset-Max, BIPolar, MBCY8
3mA(x2 Ch), 500mV/μs, 30nV/rtHz, 1MHz, Shutdown, 2, 2, 6V ±22V, 1mV, 200nA, General Purpose, TO-99-8, TH, 9.14mm × 9.14mm × 5.72mm
OP AMP, DUAL COMPENSATED, 1558, TO-5-8; Op Amp Type:General Purpose; No. of Amplifiers:2; Bandwidth:1MHz; Slew Rate:0.5V/µs; Supply Voltage Range:6V to 44V; Amplifier Case Style:TO-99; No. of Pins:8; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (19-Dec-2011); Amplifier Type:Compensated; Base Number:1558; Gain Bandwidth:1MHz; IC Generic Number:1558; Input Offset Voltage Max:5mV; Logic Function Number:1558; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Operational Amplifier Features:Internally Compensated; Package / Case:TO-5; Slew Rate:0.5V/µs; Supply Voltage + Nom:15V; Supply Voltage Max:36V; Supply Voltage Min:6V; Termination Type:Through Hole
The LM1458 and the LM1558 are general purpose dual operational amplifiers. The two amplifiers share a common bias network and power supply leads. Otherwise, their operation is completely independent. The LM1458 is identical to the LM1558 except that the LM1458 has its specifications guaranteed over the temperature range from 0*C to +70*C instead of -55*C to +125*C.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.