Analog Devices AMP03FJ

Operational Amplifier, 1 Func, 1000uV Offset-Max, BIPolar, MBCY8

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AMP03FJ.

DigiKey

Datasheet8 pages22 years ago

Newark

CAD Models

Download Analog Devices AMP03FJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Analog DevicesAMP03FJZ
Operational Amplifier, 1 Func, 1000uV Offset-Max, BIPolar, MBCY8
Analog DevicesAMP03BJ
Operational Amplifier, 1 Func, 1500uV Offset-Max, BIPolar, MBCY8
Texas InstrumentsLF256H/NOPB
Single, 40-V, 5-MHz, FET-input operational amplifier 8-TO-99 -25 to 85
Texas InstrumentsLF156H/NOPB
AMPLIFIER; JFET INPUT OPERATIONAL; +/- 22 V (MAX.); 5 MA (TYP.) SUPPLY; 5MHZ
Texas InstrumentsLF256H
Single, 40-V, 5-MHz, FET-input operational amplifier 8-TO-99 -25 to 85
Analog DevicesOP27GJ
Operational Amplifier, 2 Func, 4500uV Offset-Max, JFET, PDSO8

Descriptions

Descriptions of Analog Devices AMP03FJ provided by its distributors.

Operational Amplifier, 1 Func, 1000uV Offset-Max, BIPolar, MBCY8
Not Qualified WIRE OPERATIONAL AMPLIFIER BIPOLAR OPERATIONAL AMPLIFIER Amplifier 85dB 9.5V/mus 85C 3MHz
Instrumentation Amplifier IC; No. of Amplifiers:1; Bandwidth:3MHz; Slew Rate:9.5V/µs; Offset Voltage:400V; Gain Max, V/V:1; Supply Voltage Min:4.5V; Supply Voltage Max:18V; Package/Case:8-SOIC; No. of Pins:8 ;RoHS Compliant: No

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated