Texas Instruments LM1558H/NOPB

Dual, 44-V, 1-MHz operational amplifier with -55°C to 125°C operation 8-TO-99 -55 to 125
$ 13.473
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM1558H/NOPB.

Texas Instruments

Technical Drawing3 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet12 pages11 years ago
Datasheet10 pages13 years ago
Technical Drawing2 pages19 years ago

Verical

Upverter

HQonline

Farnell

Inventory History

3 month trend:
+9.87%

CAD Models

Download Texas Instruments LM1558H/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLM1558H
Dual, 44-V, 1-MHz operational amplifier with -55°C to 125°C operation 8-TO-99 -55 to 125
Texas InstrumentsLM158H
Operational Amplifier, 2 Func, 2000uV Offset-Max, BIPolar, MBCY8
Texas InstrumentsLM158H/NOPB
ROHS3Compliant EAR99 LM158 Bulk op amp amplifier circuit 9.08mm 0.03muA 2mV 700kHz
Analog DevicesAMP03FJ
Operational Amplifier, 1 Func, 1000uV Offset-Max, BIPolar, MBCY8
Analog DevicesOP27GJ
Operational Amplifier, 2 Func, 4500uV Offset-Max, JFET, PDSO8

Descriptions

Descriptions of Texas Instruments LM1558H/NOPB provided by its distributors.

Dual, 44-V, 1-MHz operational amplifier with -55°C to 125°C operation 8-TO-99 -55 to 125
ROHS3Compliant EAR99 LM1558 Tray op amp buffer circuit 9.08mm 1.5muA 5mV 1000kHz
Op Amp, GP, Low Power, Dual, Metal Can, VS +/-15V, IS 3mA, PD 500mW, VOS 1mV, IIB 200nA
3mA(x2 Channels) 500mV/μs 30nV/rtHz 1MHz shutdown 2 2 6V ±22V 1mV 200nA General Purpose TO-99-8 Through hole mounting 9.14mm*9.14mm*4.45mm
IC, OP-AMP; Op Amp Type:General Purpose; No. of Amplifiers:2; Slew Rate:0.5V/µs; Supply Voltage Range:6V to 44V; Amplifier Case Style:TO-99; No. of Pins:8; Bandwidth:1MHz; Operating Temperature Range:-55°C to +125°C ;RoHS Compliant: Yes
The LM1458 and the LM1558 are general purpose dual operational amplifiers. The two amplifiers share a common bias network and power supply leads. Otherwise, their operation is completely independent. The LM1458 is identical to the LM1558 except that the LM1458 has its specifications guaranteed over the temperature range from 0*C to +70*C instead of -55*C to +125*C.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM1558H/NOPB .
  • LM1558HNOPB