Analog Devices OP77FJ

Not Qualified WIRE OPERATIONAL AMPLIFIER BIPOLAR op amp buffer circuit 140dB 0.3V/mus 85C 600kHz

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices OP77FJ.

element14

Datasheet16 pages17 years ago

DigiKey

Alternate Parts

Price @ 1000
$ 17.6
Stock
31,329
154,333
Authorized Distributors
0
1
Case/Package
TO-99
TO-99-8
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
0.3 V/µs
0.3 V/µs
Gain Bandwidth Product
700 kHz
600 kHz
Input Offset Voltage (Vos)
60 µV
20 µV
Power Supply Rejection Ratio (PSRR)
123.1 dB
123 dB
Common Mode Rejection Ratio
140 dB
140 dB
Min Supply Voltage
-
3 V
Max Supply Voltage
-
18 V
Operating Supply Current
-
2 mA

Related Parts

Texas InstrumentsLME49710HA/NOPB
High Performance, High Fidelity Audio Operational Amplifier 8-TO-99 -40 to 85
Texas InstrumentsLME49713HA/NOPB
High Performance, High Fidelity Current Feedback Audio Operational Amplifier 8-TO-99 -40 to 85
Analog DevicesAMP03FJZ
Operational Amplifier, 1 Func, 1000uV Offset-Max, BIPolar, MBCY8
Texas InstrumentsLM741H
Military-grade, single, 44-V, 1-MHz operational amplifier 8-TO-99 -55 to 125

Descriptions

Descriptions of Analog Devices OP77FJ provided by its distributors.

Not Qualified WIRE OPERATIONAL AMPLIFIER BIPOLAR op amp buffer circuit 140dB 0.3V/mus 85C 600kHz
Operational Amplifier, 1 Func, 100uV Offset-Max, BIPolar, CDIP8
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Op Amp Type:Low Offset Voltage; Gain Bandwidth -3db:0.6MHz; Slew Rate:0.3V/µs; Supply Voltage Max:22V; No. of Pins:8; Operating Temperature Range:-25°C to +85°C ;RoHS Compliant: No

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated