Texas Instruments LM4140ACM-2.0

High Precision Low Noise Low Dropout Voltage Reference | IC VREF SERIES 2.048V 8SOIC

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM4140ACM-2.0.

Texas Instruments

Datasheet23 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages13 years ago
Technical Drawing2 pages14 years ago

National Semiconductor

Newark

Farnell

Jameco

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM4140ACM-2.0.

Related Parts

Texas InstrumentsLM4140CCM-2.0/NOPB
IC VREF SERIES 2.048V 8SOIC / V-Ref Precision 2.048V 8mA 8-Pin SOIC Tube
Texas InstrumentsLM4140BCM-2.0/NOPB
6ppm/¡æ 375¦ÌA Fixed 8mA 2.2¦ÌVp-p 2.048V 5.6V 2.048V ¡À0.1% SOIC-8 4.9mm*3.9mm*1.45mm
Texas InstrumentsLM4140BCM-2.5/NOPB
High Precision Low Noise Low Dropout Voltage Reference | IC VREF SERIES 2.5V 8SOIC

Descriptions

Descriptions of Texas Instruments LM4140ACM-2.0 provided by its distributors.

High Precision Low Noise Low Dropout Voltage Reference | IC VREF SERIES 2.048V 8SOIC
EAR99 LM4140 Tube Tin/Lead (Sn/Pb) voltage reference device 375muA 160mV 2.2muVp-p 3ppm/C
V-Ref Precision 2.048V 8mA 8-Pin SOIC N Rail
Precision Micropower Low Dropout Voltage eference 8-SOIC 0 to 70
IC, SM, VOLT REF, 0.1%, 3PPM; Topology:Series; Input Voltage:2.2V to 5.5V; Reference Voltage:2.048V; Temperature Coefficient:3ppm/°C; Voltage Reference Case Style:SOIC; No. of Pins:8; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (19-Dec-2011); Base Number:4140; Diode Type:Voltage Reference; Junction Temperature Tj Max:80°C; Junction Temperature Tj Min:0°C; Logic Function Number:4140; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Package / Case:SOIC; Reference Voltage & Age Tolerance:0.1%; Supply Voltage Max:5.5V; Supply Voltage Min:1.8V; Temperature Coeff. +:3ppm/°C; Termination Type:SMD; Tolerance:0.1%; Voltage Regulator Type:Fixed

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM4140ACM2.0