Texas Instruments LM4140ACM-1.2/NOPB

3ppm/¡æ 375¦ÌA Fixed 8mA 2.2¦ÌVp-p 1.25V 5.6V 1.25V ¡À0.1% SOIC-8 4.9mm*3.9mm*1.45mm
$ 4.207
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM4140ACM-1.2/NOPB.

Texas Instruments

Datasheet23 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages13 years ago
Technical Drawing2 pages14 years ago

Future Electronics

HQonline

element14

Newark

Inventory History

3 month trend:
+79.51%

CAD Models

Download Texas Instruments LM4140ACM-1.2/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 19 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM4140ACM-1.2/NOPB.

Related Parts

Texas InstrumentsLM4140BCMX-2.5/NOPB
High Precision Low Noise Low Dropout Voltage Reference | IC VREF SERIES 2.5V 8SOIC
Analog DevicesADR01BR
1-OUTPUT THREE TERM VOLTAGE REFERENCE, 10V, PDSO8, MS-012AA, SOIC-8
Texas InstrumentsLM385MX-1.2/NOPB
1.235-V, 0°C to 70°C, micropower voltage reference diode 8-SOIC 0 to 70
Texas InstrumentsLM385BMX-1.2/NOPB
1.235-V, 0°C to 70°C, micropower voltage reference diode 8-SOIC 0 to 70
Analog Devices / Linear TechnologyLT1004CS8-1.2
MICROPOWER VOLTAGE REFERENCE Two Terminal Voltage Reference, 1 Output, 1.235V, BIPolar, PDSO8
Analog DevicesLT1034IS8-1.2#PBF
IC VREF SHUNT 1.225V/7V 8SOIC / V-Ref Precision 1.225V 20mA 8-Pin SOIC N Tube

Descriptions

Descriptions of Texas Instruments LM4140ACM-1.2/NOPB provided by its distributors.

3ppm/¡æ 375¦ÌA Fixed 8mA 2.2¦ÌVp-p 1.25V 5.6V 1.25V ¡À0.1% SOIC-8 4.9mm*3.9mm*1.45mm
V-Ref Precision 1.25V 8mA 8-Pin SOIC N Rail
0.1% 3-ppm/°C precision micropower low-dropout series voltage reference with enable pin 8-SOIC 0 to 70
IC, LDO SERIES V-REF, 1.25V 0.1%, 8-SOIC; IC, LDO SERIES V-REF, 1.25V 0.1%, 8-SOIC; Topology:Series; Input Voltage:1.8V to 5.5V; Reference Voltage:1.25V; Reference Voltage Tolerance:20mV; Temperature Coefficient:3ppm/°C; Voltage Reference Case Style:SOIC; No. of Pins:8
IC, SM, VOLT REF, 0.1%, 3PPM; Voltage, reference:1.25V; Case style:SO-8; Termination Type:SMD; Base number:4140; Logic function number:4140; Pins, No. of:8; Temp, op. max:70°C; Temp, op. min:0°C; Temp. coeff, +:3ppm/°C; Temperature, Tj max:80°C; Temperature, Tj min:0°C; Tolerance:0.1%

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM4140ACM-1.2/NOPB.
  • LM4140ACM-1.2NOPB
  • LM4140ACM1.2/NOPB
  • LM4140ACM1.2NOPB