Texas Instruments LM4140ACM-1.2

High Precision Low Noise Low Dropout Voltage Reference | IC VREF SERIES 1.25V 8SOIC

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM4140ACM-1.2.

element14 APAC

Datasheet23 pages11 years ago

Texas Instruments

Farnell

Newark

iiiC

CAD Models

Download Texas Instruments LM4140ACM-1.2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM4140ACM-1.2.

Related Parts

Texas InstrumentsLM4140CCMX-1.2/NOPB
10ppm/¡æ 375¦ÌA Fixed 8mA 2.2¦ÌVp-p 1.25V 5.6V 1.25V ¡À0.1% SOIC-8 , 4.9mm*3.9mm*1.45mm
Texas InstrumentsLM4140BCM-1.2/NOPB
IC VREF SERIES 1.25V 8SOIC / V-Ref Precision 1.25V 8mA 8-Pin SOIC Tube
Texas InstrumentsLM4140CCM-1.2/NOPB
10ppm/¡æ 375¦ÌA Fixed 8mA 2.2¦ÌVp-p 1.25V 5.6V 1.25V ¡À0.1% SOIC-8 4.9mm*3.9mm*1.45mm

Descriptions

Descriptions of Texas Instruments LM4140ACM-1.2 provided by its distributors.

High Precision Low Noise Low Dropout Voltage Reference | IC VREF SERIES 1.25V 8SOIC
EAR99 LM4140 Tube Tin/Lead (Sn/Pb) voltage reference device 8mA 5.5V 2.2muVp-p 3ppm/C
Precision Micropower Low Dropout Voltage eference 8-SOIC 0 to 70
V-Ref Precision 1.25V 8mA 8-Pin SOIC N Rail
Voltage Reference, High Precision, Low Noise, Series - Fixed, Lm4140 Series, 1.25V, Soic-8 Rohs Compliant: Yes |TEXAS INSTRUMENTS LM4140ACM-1.2 .
IC, SM, VOLT REF, 0.1%, 3PPM; Topology:Series; Input Voltage:1.8V to 5.5V; Reference Voltage:1.25V; Temperature Coefficient:3ppm/°C; Voltage Reference Case Style:SOIC; No. of Pins:8; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (19-Dec-2011); Base Number:4140; Diode Type:Voltage Reference; Junction Temperature Tj Max:80°C; Junction Temperature Tj Min:0°C; Logic Function Number:4140; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Package / Case:SOIC; Reference Voltage & Age Tolerance:0.1%; Supply Voltage Max:5.5V; Supply Voltage Min:1.8V; Temperature Coeff. +:3ppm/°C; Termination Type:SMD; Tolerance:0.1%; Voltage Regulator Type:Fixed

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM4140ACM-1.2 .
  • LM4140ACM1.2