Texas Instruments LM4132BMF-4.1/NOPB

Voltage Ref, Series, 4.096V, SOT-23-5; V; Msl: Msl 1 - Illimité; Svhc: No Svhc (15-JAN-2019)
$ 1.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM4132BMF-4.1/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages4 years ago
Technical Drawing5 pages8 years ago
Datasheet37 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet31 pages13 years ago

element14

Farnell

Newark

element14 APAC

Inventory History

3 month trend:
-11.86%

CAD Models

Download Texas Instruments LM4132BMF-4.1/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsLM4132CMF-4.1/NOPB
0.05% 20-ppm/°C drift precision series voltage reference with shutdown enable 5-SOT-23 -40 to 125
Texas InstrumentsLM4132DMF-4.1/NOPB
IC VREF SERIES 4.096V SOT23-5 / V-Ref Precision 4.096V 20mA Medical 5-Pin SOT-23 T/R
Texas InstrumentsLM4132CMFX-4.1/NOPB
0.05% 20-ppm/°C drift precision series voltage reference with shutdown enable 5-SOT-23 -40 to 125

Descriptions

Descriptions of Texas Instruments LM4132BMF-4.1/NOPB provided by its distributors.

VOLTAGE REF, SERIES, 4.096V, SOT-23-5; V; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
0.05% 20-ppm/°C drift precision series voltage reference with shutdown enable 5-SOT-23 -40 to 125
20ppm/¡æ 100¦ÌA Fixed 20mA 350¦ÌVp-p 4.096V 6V 4.096V ¡À0.1% SOT-23-5 , 2.92mm*1.6mm*1.02mm
EAR99 LM4132 Tape & Reel (TR) ACTIVE (Last Updated: 2days ago) voltage reference device 20mA 175mV 350muVp-p -40C~125C TJ
IC LDO SERIES V-REF 4.096V 0.1% 5-SOT-23; IC LDO SERIES V-REF 4.096V 0.1% 5-SOT-23; Topology:Series; Input Voltage:4.5V to 5.5V; Reference Voltage:4.096V; Reference Voltage Tolerance:400mV; Voltage Reference Case Style:SOT-23; No. of Pins:5
Voltage Reference; Termination Type:SMD; Package/Case:5-SOT-23; No. of Pins:5; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Reference Volt Tolerance ± mV:400mV; Reference Volt Tolerance ±%:0.05% ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM4132BMF-4.1/NOPB .
  • LM4132BMF-4.1NOPB
  • LM4132BMF4.1/NOPB