Texas Instruments LM4132BMF-3.3/NOPB

0.05% 20-ppm/°C drift precision series voltage reference with shutdown enable 5-SOT-23 -40 to 125
$ 1.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM4132BMF-3.3/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages4 years ago
Technical Drawing5 pages8 years ago
Datasheet37 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet31 pages13 years ago

element14

Upverter

Farnell

element14 APAC

Inventory History

3 month trend:
-2.42%

CAD Models

Download Texas Instruments LM4132BMF-3.3/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLM4132DMF-3.3/NOPB
IC VREF SERIES 0.4% SOT23-5 / Series Voltage Reference IC Fixed 3.3V V ±0.4% 20 mA SOT-23-5
Texas InstrumentsLM4132CMF-3.3/NOPB
IC VREF SERIES 3.3V SOT23-5 / V-Ref Precision 3.3V 20mA Medical 5-Pin SOT-23 T/R
Texas InstrumentsLM4128AMF-3.3/NOPB
IC VREF SERIES 3.3V SOT23-5 / V-Ref Precision 3.3V 20mA 5-Pin SOT-23 T/R

Descriptions

Descriptions of Texas Instruments LM4132BMF-3.3/NOPB provided by its distributors.

0.05% 20-ppm/°C drift precision series voltage reference with shutdown enable 5-SOT-23 -40 to 125
LDO VOLTAGE REGULATOR, V-REFERENCE, 3.3V 0.1% 5-SOT-23, FULL REEL
TEXAS INSTRUMENTS LM4132BMF-3.3/NOPB VOLTAGE REF, SERIES, 3.3V, SOT-23-5
EAR99 LM4132 Tape & Reel (TR) ACTIVE (Last Updated: 2days ago) voltage reference device 100muA 0.175V 310muVp-p -40C~125C TJ
Voltage Reference; Termination Type:SMD; Package/Case:SOT-23; Operating Temperature Range:-40°C to +125°C; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Features:Precision Low Dropout Voltage Reference ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM4132BMF-3.3/NOPB .
  • LM4132BMF-3.3/NOPB.
  • LM4132BMF-3.3NOPB
  • LM4132BMF3.3/NOPB