Texas Instruments LM4132AMF-2.5/NOPB

0.05% 20-ppm/°C drift precision series voltage reference with shutdown enable 5-SOT-23 -40 to 125
$ 2.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM4132AMF-2.5/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages4 years ago
Technical Drawing5 pages8 years ago
Datasheet37 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet31 pages13 years ago

element14

Upverter

Farnell

Newark

Inventory History

3 month trend:
-33.65%

CAD Models

Download Texas Instruments LM4132AMF-2.5/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLM4132CMF-2.5/NOPB
0.05% 20-ppm/°C drift precision series voltage reference with shutdown enable 5-SOT-23 -40 to 125
Texas InstrumentsLM4132DMF-2.5/NOPB
0.05% 20-ppm/°C drift precision series voltage reference with shutdown enable 5-SOT-23 -40 to 125
Texas InstrumentsLM4132CMFX-2.5/NOPB
0.05% 20-ppm/°C drift precision series voltage reference with shutdown enable 5-SOT-23 -40 to 125

Descriptions

Descriptions of Texas Instruments LM4132AMF-2.5/NOPB provided by its distributors.

0.05% 20-ppm/°C drift precision series voltage reference with shutdown enable 5-SOT-23 -40 to 125
LDO VOLTAGE REGULATOR V-REFERENCE 2.5V 0.05% 5-SOT-23, FULL REEL
Voltage References; LM4132AMF-2.5/NOPB; TEXAS INSTRUMENTS; 5; SOT-23; 20 mA; Series
20ppm/¡æ 100¦ÌA Fixed 20mA 240¦ÌVp-p 2.5V 6V 2.5V ¡À0.05% SOT-23-5 , 1.45mm
EAR99 LM4132 Tape & Reel (TR) ACTIVE (Last Updated: 1day ago) voltage reference device 100muA 175mV 240muVp-p -40C~125C TJ
Voltage Reference; Termination Type:SMD; Package/Case:5-SOT-23; No. of Pins:5; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Reference Volt Tolerance ± mV:175mV; Reference Volt Tolerance ±%:0.05% ;RoHS Compliant: Yes
IC, LDO SERIES V-REF 2.5V 0.05% 5-SOT-23; IC, LDO SERIES V-REF 2.5V 0.05% 5-SOT-23; Topology:Series; Input Voltage:2.9V to 5.5V; Reference Voltage:2.5V; Reference Voltage Tolerance:175mV; Temperature Coefficient:10ppm/°C; Voltage Reference Case Style:SOT-23; No. of Pins:5

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM4132AMF-2.5-NOPB
  • LM4132AMF-2.5/NOPB .
  • LM4132AMF-2.5/NOPB.
  • LM4132AMF-2.5NOPB
  • LM4132AMF2.5/NOPB
  • LM4132AMF2.5NOPB