Texas Instruments LM4128BMF-4.1/NOPB

75ppm/¡æ 100¦ÌA Fixed 20mA 350¦ÌVp-p 4.096V 6V 4.096V ¡À0.2% SOT-23-5 , 2.92mm*1.6mm*1.02mm
$ 1.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM4128BMF-4.1/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages4 years ago
Technical Drawing5 pages8 years ago
Datasheet33 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet28 pages13 years ago
Datasheet20 pages14 years ago

SHENGYU ELECTRONICS

HQonline

Newark

DigiKey

Inventory History

3 month trend:
+55.45%

CAD Models

Download Texas Instruments LM4128BMF-4.1/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM4128BMF-4.1/NOPB.

Related Parts

Texas InstrumentsLM4128BQ1MF4.1/NOPB
75ppm/¡æ 100¦ÌA Fixed 20mA 350¦ÌVp-p 4.096V 6V 4.096V ¡À0.2% SOT-23-5 , 2.92mm*1.6mm*1.02mm
Texas InstrumentsLM4128BQ1MF3.3/NOPB
V-Ref Precision 3.3V 20mA Automotive 5-Pin SOT-23 T/R
Texas InstrumentsLM4128BQ1MFX3.3/NOPB
V-Ref Precision 3.3V 20mA 5-Pin SOT-23 T/R

Descriptions

Descriptions of Texas Instruments LM4128BMF-4.1/NOPB provided by its distributors.

75ppm/¡æ 100¦ÌA Fixed 20mA 350¦ÌVp-p 4.096V 6V 4.096V ¡À0.2% SOT-23-5 , 2.92mm*1.6mm*1.02mm
V-Ref Precision 4.096V 20mA 5-Pin SOT-23 T/R
EAR99 LM4128 Tape & Reel (TR) ACTIVE (Last Updated: 6days ago) voltage reference device 20mA 400mV 350muVp-p -40C~125C TJ
Voltage Reference; Package/Case:5-SOT-23; No. of Pins:5; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Reference Volt Tolerance ±%:0.1%; Reference Voltage:4.1V; Voltage Reference Type:Series ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM4128BMF-4.1NOPB
  • LM4128BMF4.1/NOPB
  • LM4128BMF4.1NOPB