Texas Instruments LM4128AMF-4.1/NOPB

Voltage References SOT-23 Precision Micropower Series Voltage Reference 5-SOT-23 -40 to 125
$ 1.713
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM4128AMF-4.1/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages4 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago
Datasheet28 pages13 years ago
Datasheet20 pages14 years ago

Farnell

Newark

SHENGYU ELECTRONICS

element14

Inventory History

3 month trend:
-68.35%

CAD Models

Download Texas Instruments LM4128AMF-4.1/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM4128AMF-4.1/NOPB.

Related Parts

Texas InstrumentsLM4128AQ1MF3.3/NOPB
V-Ref Precision 3.3V 20mA Automotive 5-Pin SOT-23 T/R
Texas InstrumentsLM4128AQ1MF3.0/NOPB
V-Ref Precision 3V 20mA 5-Pin SOT-23 T/R
Texas InstrumentsLM4128BQ1MF4.1/NOPB
75ppm/¡æ 100¦ÌA Fixed 20mA 350¦ÌVp-p 4.096V 6V 4.096V ¡À0.2% SOT-23-5 , 2.92mm*1.6mm*1.02mm

Descriptions

Descriptions of Texas Instruments LM4128AMF-4.1/NOPB provided by its distributors.

Voltage References SOT-23 Precision Micropower Series Voltage Reference 5-SOT-23 -40 to 125
60¦ÌA Fixed 20mA 4.096V 4.496V 4.096V 5.5V 400mV 25ppm/mA(Typ) SOT-23-5 , 2.92mm*1.6mm*1.02mm
V-Ref Precision 4.096V 20mA 5-Pin SOT-23 T/R
Voltage Reference; Package/Case:5-SOT-23; No. of Pins:5; Leaded Process Compatible:Yes; Reference Volt Tolerance ±%:0.1%; Reference Voltage:4.1V; Voltage Reference Type:Series ;RoHS Compliant: Yes
V REF, PRECIS, UPOWER, 4.1V, SOT23-5; Topology:Series; Input Voltage:4.5V to 5.5V; Reference Voltage:4.1V; Temperature Coefficient:75ppm/°C; Voltage Reference Case Style:SOT-23; No. of Pins:5; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Base Number:4128; Package / Case:SOT-23; Power Dissipation Max:350mW; Reference Voltage & Age Tolerance:0.1%; Termination Type:SMD; Voltage Regulator Type:Series

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM4128AMF-4.1/NOPB .
  • LM4128AMF-4.1/NOPB.
  • LM4128AMF-4.1NOPB
  • LM4128AMF4.1/NOPB
  • LM4128AMF4.1NOPB