
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 296-47963-1-ND | 6,694 | 1 | Cut Tape | ||||||||
| Arrow Electronics | LM4128AMF-1.8/NOPB | 0 | 1K | |||||||||
| Mouser | 926-LM4128AMF18NOPB | 1,898 | 1 | Tape & Reel | ||||||||
| Win Source | WS-LM4128AMF-1.8/NOPB | 20 | 22 | 4h | ||||||||
| Worldway Electronics | LM4128AMF-1.8/NOPB | 27,250 | 7 | Tape & Reel | 3h |
Download Texas Instruments LM4128AMF-1.8/NOPB symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
Footprint | Download | ||
SymbolFootprint | Download |
Descriptions of Texas Instruments LM4128AMF-1.8/NOPB provided by its distributors.
Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names: