Texas Instruments LM4120IM5-4.1

Precision Micropower Low Dropout Voltage Reference 5-SOT-23 -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM4120IM5-4.1.

Texas Instruments

Datasheet21 pages13 years ago

National Semiconductor

Farnell

CAD Models

Download Texas Instruments LM4120IM5-4.1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Symbol
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsLM4120AIM5-4.1/NOPB
V-Ref Precision 4.096V 5mA 5-Pin SOT-23 T/R
Texas InstrumentsLM4120AIM5X-5.0/NOPB
V-Ref Precision 5V 5mA 5-Pin SOT-23 T/R
Texas InstrumentsLM4120AIM5-4.1
Precision Micropower Low Dropout Voltage Reference 5-SOT-23 -40 to 85

Descriptions

Descriptions of Texas Instruments LM4120IM5-4.1 provided by its distributors.

Precision Micropower Low Dropout Voltage Reference 5-SOT-23 -40 to 85
V-Ref Precision 4.096V 5mA 5-Pin SOT-23 T/R
Voltage Reference; Package/Case:SOT-23; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No; Mounting Type:Surface Mount; Temperature Coefficient:50ppm; Type:Precision Micropower Low Dropout Voltage Reference ;RoHS Compliant: No
IC, SM, VOLT REF, 0.5%, 50PPM; Topology:Series; Input Voltage:5.1V to 12V; Reference Voltage:4.1V; Voltage Reference Case Style:SOT-23; No. of Pins:5; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Base Number:4120; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:SOT-23; Power Dissipation Max:350mW; Reference Voltage & Age Tolerance:0.5%; Supply Voltage Max:3.3V; Supply Voltage Min:14V; Temperature Coeff. +:50ppm/°C; Termination Type:SMD; Voltage Regulator Type:Series

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.