
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Microchip USA | LM4120AIM5X-3.0/NOPB | 424 | 150 | 1d | ||||||||
| Weyland Electronics Group Pte. Ltd. | LM4120AIM5X-3.0/NOPB | 818 | 1 | Tape & Reel | 22h | |||||||
| Win Source | WS-LM4120AIM5X-3.0/NOPB | 1,840 | 14 | 21h | ||||||||
| Worldway Electronics | LM4120AIM5X-3.0/NOPB | 6,123 | 7 | Tape & Reel | 19h | |||||||
| IC Components Ltd. | LM4120AIM5X-3.0/NOPB | 2,320 | 3d |
Download Texas Instruments LM4120AIM5X-3.0/NOPB symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
Footprint | Download | ||
SymbolFootprint | Download |
Descriptions of Texas Instruments LM4120AIM5X-3.0/NOPB provided by its distributors.
Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names: