
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Component Stockers USA | LM4120AIM5-2.5/NOPB | 2,576 | >1wk | |||||||||
| Weyland Electronics Group Pte. Ltd. | LM4120AIM5-2.5/NOPB | 4,664 | 1 | Tape & Reel | 21h | |||||||
| Win Source | WS-LM4120AIM5-2.5/NOPB | 4,664 | 2 | 20h | ||||||||
| Worldway Electronics | LM4120AIM5-2.5/NOPB | 14,323 | 7 | Tape & Reel | 18h | |||||||
| IC Components Ltd. | LM4120AIM5-2.5/NOPB | 3,793 | 3d |
Download Texas Instruments LM4120AIM5-2.5/NOPB symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Texas Instruments LM4120AIM5-2.5/NOPB provided by its distributors.
Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names: