Texas Instruments LM4041EIM7X-1.2/NOPB

Fixed & adjustable, 45-µA, precision micropower shunt voltage reference 5-SC70 -40 to 85
$ 0.216
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM4041EIM7X-1.2/NOPB.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Datasheet35 pages11 years ago
Datasheet33 pages12 years ago
Datasheet28 pages13 years ago
Datasheet21 pages14 years ago
Technical Drawing2 pages19 years ago

SHENGYU ELECTRONICS

HQonline

Inventory History

3 month trend:
-11.70%

CAD Models

Download Texas Instruments LM4041EIM7X-1.2/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

Related Parts

Texas InstrumentsLM4041D12IDCKR
1.2-V precision micropower shunt voltage reference with 1% accuracy 5-SC70 -40 to 85
Texas InstrumentsLM4041CIM7-1.2
LM4041 Precision Micropower Shunt Voltage Reference | IC VREF SHUNT 1.225V SC70
Texas InstrumentsLM4041DIM7-1.2/NOPB
Fixed & adjustable, 45-µA, precision micropower shunt voltage reference 5-SC70 -40 to 85
V-Ref Precision 5V 15mA Automotive 5-Pin SC-70 T/R
Diodes Inc.TLV431AH6TA
EAR99 TLV431 Tape & Reel (TR) 2008 voltage reference device 100muA 20V -40C~125C TA ±1%
Diodes Inc.TLV431BH6TA
EAR99 TLV431 Tape & Reel (TR) 2012 voltage reference device 100muA 20V -40C~125C TA ±0.5%

Descriptions

Descriptions of Texas Instruments LM4041EIM7X-1.2/NOPB provided by its distributors.

Fixed & adjustable, 45-µA, precision micropower shunt voltage reference 5-SC70 -40 to 85
150ppm/¡æ Fixed 12mA 20¦ÌVrms 1.225V 1.225V 65¦ÌA ¡À2% SC-70-5 , 2mm*1.25mm*900¦Ìm
V-Ref Precision 1.225V 12mA 5-Pin SC-70 T/R
Surface Mount Lead Free GULL WING ROHS3Compliant Shunt Voltage Reference IC 1.1mm ±2% -40C~85C TA 20muVrms
LM4041-N PRECISION MICROPOWER SH
IC VREF SHUNT PREC 1.23V SC-70-5

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM4041EIM7X-1.2NOPB
  • LM4041EIM7X1.2/NOPB
  • LM4041EIM7X1.2NOPB