Texas Instruments LM4041EIM7-1.2/NOPB

Fixed & adjustable, 45-µA, precision micropower shunt voltage reference 5-SC70 -40 to 85
$ 0.298
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM4041EIM7-1.2/NOPB.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Datasheet35 pages11 years ago
Datasheet33 pages12 years ago
Datasheet28 pages13 years ago
Technical Drawing2 pages19 years ago

Arrow Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-8.68%

CAD Models

Download Texas Instruments LM4041EIM7-1.2/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

Related Parts

Texas InstrumentsLM4041DIM7-1.2/NOPB
Fixed & adjustable, 45-µA, precision micropower shunt voltage reference 5-SC70 -40 to 85
Texas InstrumentsLM4040EIM7-2.0/NOPB
100-ppm/°C precision micropower shunt voltage reference 5-SC70
Texas InstrumentsLM4041DIM7-ADJ/NOPB
Fixed & adjustable, 45-µA, precision micropower shunt voltage reference 5-SC70 -40 to 85
V-Ref Precision 5V 15mA Automotive 5-Pin SC-70 T/R
Diodes Inc.TLV431AH6TA
EAR99 TLV431 Tape & Reel (TR) 2008 voltage reference device 100muA 20V -40C~125C TA ±1%
Diodes Inc.TLV431BH6TA
EAR99 TLV431 Tape & Reel (TR) 2012 voltage reference device 100muA 20V -40C~125C TA ±0.5%

Descriptions

Descriptions of Texas Instruments LM4041EIM7-1.2/NOPB provided by its distributors.

Fixed & adjustable, 45-µA, precision micropower shunt voltage reference 5-SC70 -40 to 85
Ic,Volt Reference,Fixed,1.225V,Bipolar,Tssop,5Pin,Plastic
150ppm/¡æ Fixed 12mA 20¦ÌVrms 1.225V 1.225V 65¦ÌA ¡À2% SC-70-5 , 2mm*1.25mm*900¦Ìm
V-Ref Precision 1.225V 12mA 5-Pin SC-70 T/R
1-OUTPUT TWO TERM VOLTAGE REFERENCE 1.225 V PDSO5
EAR99 LM4041 Tape & Reel (TR) ACTIVE (Last Updated: 4days ago) voltage reference device 65muA 1.225V 20muVrms -40C~85C TA
LM4041-N PRECISION MICROPOWER SH
IC VREF SHUNT PREC 1.23V SC-70-5

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM4041EIM7-1.2NOPB