Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM4041D12QDBZR

1.2-V precision micropower shunt voltage reference with 1% accuracy 3-SOT-23 -40 to 125
$ 0.503
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM4041D12QDBZR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing2 pages9 years ago
Technical Drawing2 pages9 years ago
Datasheet30 pages11 years ago
Datasheet28 pages18 years ago
Datasheet2 pages19 years ago
Technical Drawing2 pages21 years ago

element14

Farnell

SHENGYU ELECTRONICS

HQonline

Inventory History

3 month trend:
+2.22%

CAD Models

Download Texas Instruments LM4041D12QDBZR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.503
$ 0.355
$ 0.355
Stock
831,809
1,575,765
1,575,765
Authorized Distributors
4
3
3
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
3
3
3
Max Output Current
12 mA
12 mA
12 mA
Min Input Voltage
-
10 V
10 V
Max Input Voltage
-
-
-
Min Output Voltage
-
1.225 V
1.225 V
Max Output Voltage
1.225 V
1.225 V
1.225 V
Tolerance
1 %
1 %
1 %
Temperature Coefficient
15 ppm/°C
15 ppm/°C
15 ppm/°C
Cathode Current
75 µA
80 µA
80 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM4041D12QDBZR.

Related Parts

STMicroelectronicsTS4041DILT-1.2
TS4041 Series 1.225 V LDS 10 mA Micropower Shunt Voltage Reference - SOT-23
STMicroelectronicsTS4041EILT-1.2
150ppm/℃ Fixed 12mA 1.225V 1.225V 70μA ±2% SOT-23-3 SMD mount,glue mount 2.9mm*1.3mm*950μm
STMicroelectronicsTS821ILT
1.225V Micropower Shunt Voltage Reference, SOT23, Tape and Reel
Texas InstrumentsLM4041B12IDBZR
1.2-V precision micropower shunt voltage reference with 0.2% accuracy 3-SOT-23 -40 to 85
Texas InstrumentsLM4041C12QDBZR
1.2-V precision micropower shunt voltage reference with 0.5% accuracy 3-SOT-23 -40 to 125
Texas InstrumentsLM4041C12IDBZRG4
1.2-V precision micropower shunt voltage reference with 0.5% accuracy 3-SOT-23 -40 to 85

Descriptions

Descriptions of Texas Instruments LM4041D12QDBZR provided by its distributors.

1.2-V precision micropower shunt voltage reference with 1% accuracy 3-SOT-23 -40 to 125
V-Ref Precision 1.225V 25mA Automotive 3-Pin SOT-23 T/R
EAR99 LM4041 Tape & Reel (TR) ACTIVE (Last Updated: 3days ago) voltage reference device 80muA 1.225V 20muVrms -40C~125C TA
Micropower Shunt Voltage Reference; Topology:Shunt; Reference Voltage:1.2V; Reference Volt Tolerance ± mV:12mV; Temperature Coefficient:150 ppm; Voltage Reference Case Style:SOT-23; No. of Pins:3
Micropower Shunt Voltage Reference; Termination Type:SMD; Package/Case:3-SOT-23; No. of Pins:3; Operating Temperature Range:-40°C to +125°C; Leaded Process Compatible:Yes; Operating Temp. Max:125°C; Operating Temp. Min:-40°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.