Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM4041C12QDBZR

1.2-V precision micropower shunt voltage reference with 0.5% accuracy 3-SOT-23 -40 to 125

$ 0.513
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM4041C12QDBZR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing2 pages9 years ago
Technical Drawing2 pages9 years ago
Datasheet30 pages11 years ago
Datasheet28 pages18 years ago
Datasheet2 pages19 years ago
Technical Drawing2 pages21 years ago

Newark

SHENGYU ELECTRONICS

HQonline

iiiC

Inventory History

3 month trend:
-46.74%

CAD Models

Download Texas Instruments LM4041C12QDBZR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.513
$ 0.422
$ 0.422
Stock
364,523,185
475,526
475,526
Authorized Distributors
4
2
2
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
3
3
3
Max Output Current
12 mA
12 mA
12 mA
Min Input Voltage
-
10 V
10 V
Max Input Voltage
-
10 V
10 V
Min Output Voltage
-
1.225 V
1.225 V
Max Output Voltage
1.225 V
1.225 V
1.225 V
Tolerance
0.5 %
0.5 %
0.5 %
Temperature Coefficient
15 ppm/°C
100 ppm/°C
100 ppm/°C
Cathode Current
75 µA
80 µA
80 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

Related Parts

STMicroelectronicsLM4041CELT-1.2
Precision micropower shunt voltage reference, SOT23, Tape and Reel
Texas InstrumentsLM4041B12IDBZR
1.2-V precision micropower shunt voltage reference with 0.2% accuracy 3-SOT-23 -40 to 85
STMicroelectronicsTS821BILT
1.225 V 12 mA Micropower Shunt Voltage Reference-SOT-23-3 package
Texas InstrumentsTL4051C12QDBZR
1.225-V, 0.5% 50-ppm/°C precision micropower shunt voltage reference 3-SOT-23 -40 to 125
Texas InstrumentsTL4051C12QDBZT
1.225-V, 0.5% 50-ppm/°C precision micropower shunt voltage reference 3-SOT-23 -40 to 125
STMicroelectronicsTS4041EILT-1.2
150ppm/℃ Fixed 12mA 1.225V 1.225V 70μA ±2% SOT-23-3 SMD mount,glue mount 2.9mm*1.3mm*950μm

Descriptions

Descriptions of Texas Instruments LM4041C12QDBZR provided by its distributors.

1.2-V precision micropower shunt voltage reference with 0.5% accuracy 3-SOT-23 -40 to 125
V-Ref Precision 1.225V 25mA Automotive 3-Pin SOT-23 T/R
TWO TERMINAL VOLTAGE REFERENCE; Temperature Grade: AUTOMOTIVE; No. of Terminals: 3; Package Code: TSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
EAR99 LM4041 Tape & Reel (TR) ACTIVE (Last Updated: 3days ago) voltage reference device 80muA 1.225V 20muVrms -40C~125C TA
Micropower Shunt Voltage Reference; Termination Type:SMD; Package/Case:3-SOT-23; No. of Pins:3; Operating Temperature Range:-40°C to +125°C; Leaded Process Compatible:Yes; Operating Temp. Max:125°C; Operating Temp. Min:-40°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.