Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics TS821ILT

1.225V Micropower Shunt Voltage Reference, SOT23, Tape and Reel
$ 0.288
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TS821ILT.

Upverter

Datasheet9 pages20 years ago

IHS

Augswan

iiiC

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download STMicroelectronics TS821ILT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.288
$ 0.452
$ 0.452
Stock
330,774
1,426,682
1,426,682
Authorized Distributors
1
5
5
Case/Package
TSOP
TSOP
TSOP
Number of Pins
3
3
3
Max Output Current
12 mA
12 mA
12 mA
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
1.191 V
1.209 V
1.209 V
Max Output Voltage
1.259 V
1.241 V
1.241 V
Tolerance
2 %
0.5 %
0.5 %
Temperature Coefficient
120 ppm/°C
120 ppm/°C
120 ppm/°C
Cathode Current
45 µA
45 µA
45 µA

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2022-01-31
LTD Date2022-07-31

Related Parts

STMicroelectronicsTS4041EILT-1.2
150ppm/℃ Fixed 12mA 1.225V 1.225V 70μA ±2% SOT-23-3 SMD mount,glue mount 2.9mm*1.3mm*950μm
STMicroelectronicsLM4041CELT-1.2
Precision micropower shunt voltage reference, SOT23, Tape and Reel
STMicroelectronicsTS821BILT
1.225 V 12 mA Micropower Shunt Voltage Reference-SOT-23-3 package
Texas InstrumentsLM4041C12QDBZR
1.2-V precision micropower shunt voltage reference with 0.5% accuracy 3-SOT-23 -40 to 125
Texas InstrumentsLM4041C12IDBZRG4
1.2-V precision micropower shunt voltage reference with 0.5% accuracy 3-SOT-23 -40 to 85
Diodes Inc.ZR40402F25TA
Volt Ref, Shunt, 2.5V, -40 To 85Deg C Rohs Compliant: Yes |Diodes Inc. ZR40402F25TA

Descriptions

Descriptions of STMicroelectronics TS821ILT provided by its distributors.

1.225V Micropower Shunt Voltage Reference, SOT23, Tape and Reel
V-Ref Precision 1.225V 12mA 3-Pin SOT-23 T/R
Two Terminal Voltage Reference, 1 Output, 1.225V, PDSO3
SOT-23-3 Voltage References ROHS
EAR99 TS821 Tape & Reel (TR) ACTIVE (Last Updated: 7months ago) voltage reference device 50muA 1.225V -40C~85C TA ±2%
Lgs Vipower |Stmicroelectronics TS821ILT

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics