Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM4041B12IDBZR

1.2-V precision micropower shunt voltage reference with 0.2% accuracy 3-SOT-23 -40 to 85
$ 0.804
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM4041B12IDBZR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing2 pages9 years ago
Technical Drawing2 pages9 years ago
Datasheet30 pages11 years ago
Datasheet28 pages18 years ago
Datasheet2 pages19 years ago
Technical Drawing2 pages21 years ago

Verical

SHENGYU ELECTRONICS

Newark

iiiC

Inventory History

3 month trend:
+4.47%

CAD Models

Download Texas Instruments LM4041B12IDBZR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.804
$ 1.1
$ 1.1
Stock
513,685
294,018
294,018
Authorized Distributors
5
5
5
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
3
3
3
Max Output Current
12 mA
-
-
Min Input Voltage
10 V
-
-
Max Input Voltage
-
-
-
Min Output Voltage
-
1.225 V
1.225 V
Max Output Voltage
1.225 V
-
-
Tolerance
0.2 %
0.2 %
0.2 %
Temperature Coefficient
15 ppm/°C
100 ppm/°C
100 ppm/°C
Cathode Current
75 µA
65 µA
65 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsLM4041C12IDBZRG4
1.2-V precision micropower shunt voltage reference with 0.5% accuracy 3-SOT-23 -40 to 85
Texas InstrumentsLM4041C12QDBZR
1.2-V precision micropower shunt voltage reference with 0.5% accuracy 3-SOT-23 -40 to 125
Texas InstrumentsTL4051B12IDBZT
1.225-V, 0.2% 50-ppm/°C precision micropower shunt voltage reference 3-SOT-23 -40 to 85
Analog DevicesLM4041BEM3-1.2+T
EAR99 Strip Matte Tin (Sn) Shunt voltage reference device 60muA 1.225V 125C 0.2%
STMicroelectronicsLM4041CELT-1.2
Precision micropower shunt voltage reference, SOT23, Tape and Reel
Analog DevicesADR5041ARTZ-REEL7
Precision Micropower Shunt Mode Voltage Reference Applications (2.5 Vout)

Descriptions

Descriptions of Texas Instruments LM4041B12IDBZR provided by its distributors.

1.2-V precision micropower shunt voltage reference with 0.2% accuracy 3-SOT-23 -40 to 85
V-Ref Precision 1.225V 25mA Automotive 3-Pin SOT-23 T/R
TWO TERMINAL VOLTAGE REFERENCE; Temperature Grade: INDUSTRIAL; No. of Terminals: 3; Package Code: TSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
EAR99 LM4041 Tape & Reel (TR) ACTIVE (Last Updated: 3days ago) voltage reference device 80muA 1.225V 20muVrms -40C~85C TA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.