Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM4041CIM3-ADJ

Fixed & adjustable, 45-µA, precision micropower shunt voltage reference 3-SOT-23 -40 to 85
$ 0.677
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM4041CIM3-ADJ.

Texas Instruments

Technical Drawing4 pages3 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages9 years ago
Technical Drawing2 pages9 years ago
Datasheet35 pages11 years ago
Datasheet33 pages13 years ago
Datasheet28 pages13 years ago
Technical Drawing2 pages21 years ago

Verical

National Semiconductor

Inventory History

3 month trend:
-13.54%

CAD Models

Download Texas Instruments LM4041CIM3-ADJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.677
$ 0.766
$ 0.766
Stock
1,304,716
512,335
512,335
Authorized Distributors
1
4
4
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
3
3
3
Max Output Current
12 mA
-
-
Min Input Voltage
-
-
-
Max Input Voltage
18 V
-
-
Min Output Voltage
1.233 V
1.233 V
1.233 V
Max Output Voltage
10 V
10 V
10 V
Tolerance
0.5 %
0.5 %
0.5 %
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C
Cathode Current
65 µA
68 µA
68 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Engineering Resources

Related Parts

Texas InstrumentsLM4041CIDBZT
Adjustable, precision micropower shunt voltage reference with 0.5% accuracy 3-SOT-23 -40 to 85
Texas InstrumentsLM4041CQDBZT
Adjustable, precision micropower shunt voltage reference with 0.5% accuracy 3-SOT-23 -40 to 125
Texas InstrumentsLM4041CIDBZTG4
Adjustable, precision micropower shunt voltage reference with 0.5% accuracy 3-SOT-23 -40 to 85
Diodes Inc.TLV431BFTA
V-Ref Adjustable 1.24V to 18V 15mA Automotive 3-Pin SOT-23 T/R
Diodes Inc.TLV431AFTA
V-Ref Adjustable 1.24V to 18V 15mA Automotive 3-Pin SOT-23 T/R

Descriptions

Descriptions of Texas Instruments LM4041CIM3-ADJ provided by its distributors.

Fixed & adjustable, 45-µA, precision micropower shunt voltage reference 3-SOT-23 -40 to 85
V-Ref Adjustable 1.24V to 10V 12mA 3-Pin SOT-23 T/R
PRECISION MICROPOWER SHUNT VOLTAGE REFERENCE Two Terminal Voltage Reference, 1 Output, 1.225V, Trim/Adjustable, BIPolar, PDSO3
Voltage Reference; Voltage Reference Type:Shunt, Adjustable; Reference Volt Tolerance +/- %:0.5%; Reference Volt Tolerance +/- mV:6.2mV; Temperature Coefficient:100ppm; Package/Case:3-SOT-23; Leaded Process Compatible:No RoHS Compliant: No

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM4041CIM3-ADJ.
  • LM4041CIM3/ADJ
  • LM4041CIM3ADJ