Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM4041CIDBZTG4

Adjustable, precision micropower shunt voltage reference with 0.5% accuracy 3-SOT-23 -40 to 85
$ 0.649
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM4041CIDBZTG4.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages9 years ago
Datasheet30 pages11 years ago
Datasheet28 pages18 years ago
Datasheet2 pages19 years ago
Technical Drawing2 pages21 years ago

element14 APAC

Arrow Electronics

Newark

iiiC

Inventory History

3 month trend:
-0.27%

CAD Models

Download Texas Instruments LM4041CIDBZTG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.649
$ 0.634
$ 0.634
Stock
133,712
508,855
508,855
Authorized Distributors
1
4
4
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
3
3
3
Max Output Current
12 mA
12 mA
12 mA
Min Input Voltage
-
10 V
10 V
Max Input Voltage
15 V
15 V
15 V
Min Output Voltage
1.233 V
-
-
Max Output Voltage
10 V
10 V
10 V
Tolerance
0.5 %
0.2 %
0.2 %
Temperature Coefficient
100 ppm/°C
15 ppm/°C
15 ppm/°C
Cathode Current
80 µA
75 µA
75 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Engineering Resources

Related Parts

Texas InstrumentsLM4041CQDBZT
Adjustable, precision micropower shunt voltage reference with 0.5% accuracy 3-SOT-23 -40 to 125
Texas InstrumentsLM4041CQDBZTG4
Adjustable, precision micropower shunt voltage reference with 0.5% accuracy 3-SOT-23 -40 to 125
Texas InstrumentsLM4041CIM3-ADJ
Fixed & adjustable, 45-µA, precision micropower shunt voltage reference 3-SOT-23 -40 to 85

Descriptions

Descriptions of Texas Instruments LM4041CIDBZTG4 provided by its distributors.

Adjustable, precision micropower shunt voltage reference with 0.5% accuracy 3-SOT-23 -40 to 85
V-Ref Adjustable 1.225V to 10V 25mA Automotive 3-Pin SOT-23 T/R
IC, SM, ADJUSTABLE, VOLT REF, 0.5%; Topology:Shunt; Reference Voltage:1.233V; Temperature Coefficient:100ppm/°C; Voltage Reference Case Style:SOT-23; No. of Pins:3; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Base Number:4041; IC Generic Number:4041; Logic Function Number:4041; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:SOT-23; Reference Voltage & Age Tolerance:0.5%; Temperature Coeff. +:100ppm/°C; Termination Type:SMD; Tolerance:0.5%; Voltage Regulator Type:Adjustable

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.