Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM4041CQDBZT

Adjustable, precision micropower shunt voltage reference with 0.5% accuracy 3-SOT-23 -40 to 125
$ 0.837
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM4041CQDBZT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing2 pages9 years ago
Technical Drawing2 pages9 years ago
Datasheet30 pages11 years ago
Datasheet28 pages18 years ago
Datasheet2 pages19 years ago
Technical Drawing2 pages21 years ago

SHENGYU ELECTRONICS

Newark

Arrow Electronics

iiiC

Inventory History

3 month trend:
-1.54%

CAD Models

Download Texas Instruments LM4041CQDBZT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.837
$ 0.677
$ 0.677
Stock
208,918
1,272,477
1,272,477
Authorized Distributors
3
1
1
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
3
3
3
Max Output Current
12 mA
12 mA
12 mA
Min Input Voltage
10 V
-
-
Max Input Voltage
15 V
18 V
18 V
Min Output Voltage
1.233 V
1.233 V
1.233 V
Max Output Voltage
10 V
10 V
10 V
Tolerance
0.5 %
0.5 %
0.5 %
Temperature Coefficient
15 ppm/°C
100 ppm/°C
100 ppm/°C
Cathode Current
80 µA
65 µA
65 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsLM4041CIDBZR
Adjustable, precision micropower shunt voltage reference with 0.5% accuracy 3-SOT-23 -40 to 85
Texas InstrumentsLM4041CIDBZT
Adjustable, precision micropower shunt voltage reference with 0.5% accuracy 3-SOT-23 -40 to 85
Texas InstrumentsLM4041CIDBZTG4
Adjustable, precision micropower shunt voltage reference with 0.5% accuracy 3-SOT-23 -40 to 85
Diodes Inc.LM4041CFTA
EAR99 LM4041 Tape & Reel (TR) 2005 voltage reference device 68muA 1.225V 20muVrms 150ppm/C
Diodes Inc.ZXRE4041CFTA
Voltage Reference, Precision Micropower, Shunt - Fixed, ZXRE4041 Series, 1.225V, SOT-23-3
STMicroelectronicsTS4041CILT-1.2
Fixed Ref 1.225V 12mA 65μA ±0.5% 120ppm/°C SOT-23-3 SMD, Adhesive Mount 2.9mm × 1.3mm × 950μm

Descriptions

Descriptions of Texas Instruments LM4041CQDBZT provided by its distributors.

Adjustable, precision micropower shunt voltage reference with 0.5% accuracy 3-SOT-23 -40 to 125
V-Ref Adjustable 1.225V to 10V 25mA Automotive 3-Pin SOT-23 T/R
Adjustable Regulator, SMD, Adhesive Mount, SOT-23-3, 100ppm/°C 12mA 20µVrms 1.233V 15V 10V 80μA ±0.5% 2.92mm × 1.3mm × 1mm
IC, SM VOLT REFERENCE, ADJ 0.5%; Voltage, reference:1.233V; Case style:SOT-23; Termination Type:SMD; Base number:4041; Logic function number:4041; Pins, No. of:3; Temp, op. max:125°C; Temp, op. min:-40°C; Temp. coeff, +:100ppm/°C; Tolerance:0.5%; IC Generic number:4041

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.