Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM4041BIDBZR

Adjustable, precision micropower shunt voltage reference with 0.2% accuracy 3-SOT-23 -40 to 85
$ 0.634
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM4041BIDBZR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing2 pages9 years ago
Technical Drawing2 pages9 years ago
Datasheet30 pages11 years ago
Datasheet28 pages18 years ago
Datasheet2 pages19 years ago
Technical Drawing2 pages21 years ago

Newark

element14 APAC

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-22.54%

CAD Models

Download Texas Instruments LM4041BIDBZR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.634
$ 0.389
$ 0.389
Stock
530,434
1,662,787
1,662,787
Authorized Distributors
4
2
2
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
3
3
3
Max Output Current
12 mA
12 mA
12 mA
Min Input Voltage
10 V
10 V
10 V
Max Input Voltage
15 V
15 V
15 V
Min Output Voltage
-
1.225 V
1.225 V
Max Output Voltage
10 V
10 V
10 V
Tolerance
0.2 %
0.5 %
0.5 %
Temperature Coefficient
15 ppm/°C
15 ppm/°C
15 ppm/°C
Cathode Current
75 µA
75 µA
75 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsLM4041CIDBZR
Adjustable, precision micropower shunt voltage reference with 0.5% accuracy 3-SOT-23 -40 to 85
Texas InstrumentsLM4041CQDBZT
Adjustable, precision micropower shunt voltage reference with 0.5% accuracy 3-SOT-23 -40 to 125
Texas InstrumentsLM4041CIDBZT
Adjustable, precision micropower shunt voltage reference with 0.5% accuracy 3-SOT-23 -40 to 85
Diodes Inc.LM4040B50FTA
EAR99 LM4040 Tape & Reel (TR) 2006 voltage reference device 83muA 5V 80muVrms -40C~125C TA
Analog DevicesLM4040BIM3-5.0+T
Improved Precision Micropower Shunt Voltage Reference with Multiple Reverse Breakdown Voltages
Analog DevicesLM4040BEM3-5.0+T
Improved Precision Micropower Shunt Voltage Reference with Multiple Reverse Breakdown Voltages

Descriptions

Descriptions of Texas Instruments LM4041BIDBZR provided by its distributors.

Adjustable, precision micropower shunt voltage reference with 0.2% accuracy 3-SOT-23 -40 to 85
V-Ref Adjustable 1.225V to 10V 25mA Automotive 3-Pin SOT-23 T/R
Two Terminal Voltage Reference, 1 Output, 1.225V, Trim/Adjustable, BIPolar, PDSO3
100ppm/°C, Adjustable, 12mA, 20µVrms, 1.233V, 15V, 10V, 80μA, ±0.2%, SOT-23-3, SMD, Adhesive Mount, 2.92mm × 1.3mm × 1mm
Voltage Reference, Precision Micropower, Shunt - Adjustable, Lm4041 Series, 1.233V To 10V, Sot-23-3 Rohs Compliant: Yes |TEXAS INSTRUMENTS LM4041BIDBZR .
VOLTAGE REF, SHUNT, 1.233V-10V, SOT-23-3; Voltage Reference Type:Shunt - Adjustable; Product Range:LM4041 Series; Reference Voltage:1.233V to 10V; Initial Accuracy:0.2%; Temperature Coefficient:± 15ppm/°C; Voltage Refere
VOLTAGE REF, SHUNT, 1.233V-10V, SOT-23-3; Voltage Reference Type: Shunt - Adjustable; Product Range: LM4041 Series; Reference Voltage: 1.233V to 10V; Initial Accuracy: 0.2%; Temperature Coefficient: ± 15ppm/°C; Voltage Reference Case Style: SOT-23; No. of Pins: 3Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Filter Terminals: SMD; Input Voltage: 10V; Input Voltage Min: 10V; Operating Temperature Range: -40°C to +85°C; Output Current Max: 12A; Output Voltage Max: 1.225V; Reference Voltage Tolerance: 2.5mV; Reference Volts: 1.233V; Topology: Shunt; Voltage Tolerance ±: 0.2%

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM4041BIDBZR .