Texas Instruments LM4040DIZ-10.0/NOPB

100-ppm/°C precision micropower shunt voltage reference 3-TO-92
$ 0.502
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM4040DIZ-10.0/NOPB.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing5 pages9 years ago
Datasheet53 pages11 years ago
Technical Drawing3 pages12 years ago
Datasheet44 pages13 years ago
Datasheet33 pages13 years ago

Future Electronics

Farnell

SHENGYU ELECTRONICS

element14 APAC

Inventory History

3 month trend:
-1.40%

CAD Models

Download Texas Instruments LM4040DIZ-10.0/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsTLV431ACLP
1% accuracy, low-voltage, adjustable precision shunt regulator 3-TO-92 0 to 70
Texas InstrumentsLMV431CZ/NOPB
1.5%, low-voltage (1.24-V) adjustable precision shunt regulator 3-TO-92 0 to 70
Texas InstrumentsLM4041DIZ-ADJ/NOPB
Fixed & adjustable, 45-µA, precision micropower shunt voltage reference 3-TO-92 -40 to 85

Descriptions

Descriptions of Texas Instruments LM4040DIZ-10.0/NOPB provided by its distributors.

100-ppm/°C precision micropower shunt voltage reference 3-TO-92
IC VREF SHUNT 10V TO92-3 / V-Ref Precision 10V 15mA 3-Pin TO-92 Bulk
VOLTAGE REF, SHUNT, 10V, TO-226AA-3; Type de référence: Shunt - Fixe; Gamme de produit: Série LM4040; Tension de référence: 10V; Exactitude initiale: 1%; Coefficient de température: ± 40ppm/°C; Type de boîtier CI référence de
; Termination Type:Direct Mount; Package/Case:3-SOT-23; No. of Pins:3; Operating Temperature Range:-40°C to +85°C; Operating Temp. Max:85°C; Operating Temp. Min:-40°C; Peak Reflow Compatible (260 C):Yes; Current Rating:15mA ;RoHS Compliant: Yes
Ideal for space critical applications, the LM4040 precision voltage reference is available in the sub-miniature SC70 and SOT-23 surface-mount package. The LM4040's advanced design eliminates the need for an external stabilizing capacitor while ensuring stability with any capacitive load, thus making the LM4040 easy to use. Further reducing design effort is the availability of several fixed reverse breakdown voltages: 2.048V, 2.500V, 3.000V, 4.096V, 5.000V, 8.192V, and 10.000V. The minimum operating current increases from 60 uA for the LM4040-2.5 to 100 uA for the LM4040-10.0. All versions have a maximum operating current of 15 mA. The LM4040 utilizes fuse and zener-zap reverse breakdown voltage trim during wafer sort to ensure that the prime parts have an accuracy of better than +-0.1% (A grade) at 25*C. Band gap reference temperature drift curvature correction and low dynamic impedance ensure stable reverse breakdown voltage accuracy over a wide range of operating temperatures and currents. Also available is the LM4041 with two reverse breakdown voltage versions: adjustable and 1.2V. Please see the LM4041 data sheet.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM4040DIZ-10.0 NOPB
  • LM4040DIZ-10.0NOPB
  • LM4040DIZ10.0/NOPB
  • LM4040DIZ10.0NOPB