Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM4040DIM3-8.2/NOPB

LM4040-N 100-PPM/C PRECISION MIC Shunt Voltage Reference IC Fixed 8.192V V ±1% 15 mA SOT-23-3
$ 0.302
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM4040DIM3-8.2/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing2 pages9 years ago
Technical Drawing2 pages9 years ago
Datasheet53 pages11 years ago
Datasheet44 pages13 years ago
Datasheet33 pages14 years ago
Technical Drawing2 pages21 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-7.34%

CAD Models

Download Texas Instruments LM4040DIM3-8.2/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.302
$ 0.588
$ 0.588
Stock
411,357
297,072
297,072
Authorized Distributors
4
4
4
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
3
3
3
Max Output Current
15 mA
15 mA
15 mA
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
8.192 V
8.192 V
8.192 V
Max Output Voltage
8.192 V
8.192 V
8.192 V
Tolerance
1 %
0.5 %
0.5 %
Temperature Coefficient
150 ppm/°C
15 ppm/°C
15 ppm/°C
Cathode Current
96 µA
110 µA
110 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

STMicroelectronicsTS4040DILT-2.5
TS4040 Series Fixed 2.5 V ±1 % SMT Shunt Voltage Reference - SOT-23
Texas InstrumentsLM4040D20QDBZR
Fixed voltage, 45-µA, precision micropower shunt voltage reference 3-SOT-23 -40 to 125
Texas InstrumentsLM4040D10IDBZR
Fixed voltage, 45-µA, precision micropower shunt voltage reference 3-SOT-23 -40 to 85
Texas InstrumentsLM4040D30QDBZR
Fixed voltage, 45-µA, precision micropower shunt voltage reference 3-SOT-23 -40 to 125
Analog DevicesLM4040DIX3-2.5+T
Improved Precision Micropower Shunt Voltage Reference with Multiple Reverse Breakdown Voltages
STMicroelectronicsTS4041DILT-1.2
TS4041 Series 1.225 V LDS 10 mA Micropower Shunt Voltage Reference - SOT-23

Descriptions

Descriptions of Texas Instruments LM4040DIM3-8.2/NOPB provided by its distributors.

LM4040-N 100-PPM/C PRECISION MIC Shunt Voltage Reference IC Fixed 8.192V V ±1% 15 mA SOT-23-3
Fixed Device 150ppm/°C 15mA 130µVrms 8.192V 96μA ±1% SOT-23-3 SMD, Adhesive Mount 1.02mm H
V-Ref Precision 8.192V 15mA 3-Pin SOT-23 T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM4040DIM3-8.2NOPB