Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM4040C82IDBZR

IC VREF SHUNT 0.5% SOT23-3 Shunt Voltage Reference IC Fixed 8.192V V ±0.5% 15 mA SOT-23-3
$ 0.588
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM4040C82IDBZR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing2 pages9 years ago
Technical Drawing2 pages9 years ago
Datasheet56 pages11 years ago
Datasheet56 pages11 years ago
Datasheet61 pages14 years ago
Datasheet2 pages19 years ago
Technical Drawing2 pages21 years ago

Mouser

SHENGYU ELECTRONICS

Newark

HQonline

Inventory History

3 month trend:
+7.74%

CAD Models

Download Texas Instruments LM4040C82IDBZR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.588
$ 0.389
$ 0.389
Stock
339,349
301,561
301,561
Authorized Distributors
4
5
5
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
3
3
3
Max Output Current
15 mA
15 mA
15 mA
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
8.192 V
-
-
Max Output Voltage
8.192 V
8.192 V
8.192 V
Tolerance
0.5 %
1 %
1 %
Temperature Coefficient
15 ppm/°C
150 ppm/°C
150 ppm/°C
Cathode Current
110 µA
111 µA
111 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Texas InstrumentsLM4040C10IDBZT
IC VREF SHUNT 0.5% SOT23-3 Shunt Voltage Reference IC Fixed 10V V ±0.5% 15 mA SOT-23-3
Texas InstrumentsLM4040C10IDBZTG4
IC VREF SHUNT 0.5% SOT23-3 Shunt Voltage Reference IC Fixed 10V V ±0.5% 15 mA SOT-23-3
Texas InstrumentsLM4040DIM3-8.2/NOPB
LM4040-N 100-PPM/C PRECISION MIC Shunt Voltage Reference IC Fixed 8.192V V ±1% 15 mA SOT-23-3
STMicroelectronicsTS432AILT
V-Ref Adjustable 1.24V to 10V 12mA 3-Pin SOT-23 T/R
Analog DevicesADR525ARTZ-REEL7
IC VREF SHUNT 0.4% SOT23-3 Shunt Voltage Reference IC Fixed 2.5V V ±0.4% 15 mA SOT-23-3
Analog DevicesADR550ARTZ-REEL7
IC VREF SHUNT 0.4% SOT23-3 Shunt Voltage Reference IC Fixed 5V V ±0.4% 15 mA SOT-23-3

Descriptions

Descriptions of Texas Instruments LM4040C82IDBZR provided by its distributors.

IC VREF SHUNT 0.5% SOT23-3 Shunt Voltage Reference IC Fixed 8.192V V ±0.5% 15 mA SOT-23-3
Fixed voltage, 45-µA, precision micropower shunt voltage reference 3-SOT-23 -40 to 85
V-Ref Precision 8.192V 15mA Automotive 3-Pin SOT-23 T/R
Voltage Ref, Fixed, 15mA, 130μVrms Noise, 8.192V Out, 110μA Iq, ±0.5%, SOT-23-3, SMD, Adhesive Mount, 2.92mm × 1.3mm × 1mm
TWO TERMINAL VOLTAGE REFERENCE; Temperature Grade: INDUSTRIAL; No. of Terminals: 3; Package Code: TSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
Shunt Voltage Reference; Termination Type:SMD; Package/Case:3-SOT-23; No. of Pins:3; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Operating Temp. Max:85°C; Operating Temp. Min:-40°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.