Texas Instruments LM4040BIM3X-4.1/NOPB

100-ppm/°C precision micropower shunt voltage reference 3-SOT-23
$ 0.741
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM4040BIM3X-4.1/NOPB.

Inventory History

3 month trend:
-61.27%

CAD Models

Download Texas Instruments LM4040BIM3X-4.1/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLM4040CIM3-4.1
100-ppm/°C precision micropower shunt voltage reference 3-SOT-23
Texas InstrumentsLM4040CIM3X-4.1
V-Ref Precision 4.096V 15mA 3-Pin SOT-23 T/R
Texas InstrumentsTL4050B41IDBZT
Fixed voltage, 0.2%, 50-ppm/°C precision micropower shunt voltage reference 3-SOT-23 -40 to 85
Diodes Inc.ZR40401F41TA
EAR99 ZR404 Tape & Reel (TR) 2003 voltage reference device 60muA 4.096V 90muVrms -40C~85C TA
Diodes Inc.LM4040B50FTA
EAR99 LM4040 Tape & Reel (TR) 2006 voltage reference device 83muA 5V 80muVrms -40C~125C TA
Diodes Inc.LM4040C50FTA
Voltage Reference, Precision Micropower, Shunt - Fixed, AEC-Q100 LM4040 Series, 5V, SOT-23-3

Descriptions

Descriptions of Texas Instruments LM4040BIM3X-4.1/NOPB provided by its distributors.

100-ppm/°C precision micropower shunt voltage reference 3-SOT-23
100ppm/¡æ 45¦ÌA Fixed 15mA 80¦ÌVrms 4.096V 4.096V 73¦ÌA ¡À0.2% SOT-23-3 , 2.92mm*1.3mm*930¦Ìm
Voltage References; LM4040BIM3X-4.1/NOPB; TEXAS INSTRUMENTS; SOT-23; 3; Shunt; 0.2 %
V-Ref Precision 4.096V 15mA 3-Pin SOT-23 T/R
EAR99 LM4040 Tape & Reel (TR) ACTIVE (Last Updated: 4days ago) voltage reference device 73muA 4.096V 80muVrms -40C~85C TA
Ideal for space critical applications, the LM4040 precision voltage reference is available in the sub-miniature SC70 and SOT-23 surface-mount package. The LM4040's advanced design eliminates the need for an external stabilizing capacitor while ensuring stability with any capacitive load, thus making the LM4040 easy to use. Further reducing design effort is the availability of several fixed reverse breakdown voltages: 2.048V, 2.500V, 3.000V, 4.096V, 5.000V, 8.192V, and 10.000V. The minimum operating current increases from 60 uA for the LM4040-2.5 to 100 uA for the LM4040-10.0. All versions have a maximum operating current of 15 mA. The LM4040 utilizes fuse and zener-zap reverse breakdown voltage trim during wafer sort to ensure that the prime parts have an accuracy of better than +-0.1% (A grade) at 25*C. Band gap reference temperature drift curvature correction and low dynamic impedance ensure stable reverse breakdown voltage accuracy over a wide range of operating temperatures and currents. Also available is the LM4041 with two reverse breakdown voltage versions: adjustable and 1.2V. Please see the LM4041 data sheet.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM4040BIM3X-4.1 NOPB
  • LM4040BIM3X-4.1NOPB
  • LM4040BIM3X4.1/NOPB
  • LM4040BIM3X4.1NOPB