Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM4040C25IDBZR

Fixed voltage, 45-µA, precision micropower shunt voltage reference 3-SOT-23 -40 to 85
$ 0.402
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM4040C25IDBZR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing2 pages9 years ago
Technical Drawing2 pages9 years ago
Datasheet56 pages11 years ago
Datasheet61 pages14 years ago
Datasheet51 pages18 years ago
Datasheet2 pages19 years ago
Technical Drawing2 pages21 years ago

Farnell

Newark

element14 APAC

LCSC

Inventory History

3 month trend:
-17.85%

CAD Models

Download Texas Instruments LM4040C25IDBZR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.402
$ 0.79
$ 0.79
Stock
1,140,431
1,254,880
1,254,880
Authorized Distributors
4
4
4
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
3
3
3
Max Output Current
15 mA
15 mA
15 mA
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
2.5 V
2.5 V
2.5 V
Tolerance
0.5 %
0.1 %
0.1 %
Temperature Coefficient
15 ppm/°C
15 ppm/°C
15 ppm/°C
Cathode Current
75 µA
75 µA
75 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsLM4040CIM3X-2.5/NOPB
100-ppm/°C precision micropower shunt voltage reference 3-SOT-23
Texas InstrumentsLM4040C20IDBZR
Fixed voltage, 45-µA, precision micropower shunt voltage reference 3-SOT-23 -40 to 85
Diodes Inc.ZR404005F25TA
EAR99 ZR404 Tape & Reel (TR) 2010 voltage reference device 60muA 2.5V 45muVrms -40C~85C TA
Texas InstrumentsLM4040CIM3X-2.5
100-ppm/°C precision micropower shunt voltage reference 3-SOT-23
Diodes Inc.LM4040C30FTA
V-Ref Precision 3V 15mA 3-Pin SOT-23 T/R V-Ref Precision 3V 15mA 3-Pin SOT-23 T/R
Diodes Inc.ZR40401F25TA
EAR99 ZR404 Tape & Reel (TR) 1998 voltage reference device 60muA 2.5V 45muVrms -40C~85C TA

Descriptions

Descriptions of Texas Instruments LM4040C25IDBZR provided by its distributors.

Fixed voltage, 45-µA, precision micropower shunt voltage reference 3-SOT-23 -40 to 85
V-Ref Precision 2.5V 15mA Automotive 3-Pin SOT-23 T/R / IC VREF SHUNT 2.5V SOT23-3
100ppm/°C 45μA Fixed 15mA 35µVrms 2.5V 2.5V 80μA ±0.5% SOT-23-3 SMD Adhesive Mount 1.12mm H
Voltage References; LM4040C25IDBZR; TEXAS INSTRUMENTS; 3; SOT-23; 15 mA; Shunt
VOLTAGE REF, SHUNT, 2.5V, SOT-23-3; Voltage Reference Type: Shunt - Fixed; Product Range: LM4040 Series; Reference Voltage: 2.5V; Initial Accuracy: 0.5%; Temperature Coefficient: ± 20ppm/°C; Voltage Reference Case Style: SOT-23; No. of Pins: 3Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Filter Terminals: SMD; Operating Temperature Range: -40°C to +85°C; Output Current Max: 15A; Reference Voltage Tolerance: 12mV; Reference Volts: 2.5V; Topology: Shunt; Voltage Tolerance ±: 0.005%

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM4040C25IDBZR .