Texas Instruments LM4040AIM3X-5.0/NOPB

100-ppm/°C precision micropower shunt voltage reference 3-SOT-23
$ 1.047
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM4040AIM3X-5.0/NOPB.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing2 pages9 years ago
Technical Drawing2 pages9 years ago
Datasheet53 pages11 years ago
Datasheet44 pages13 years ago
Datasheet33 pages13 years ago
Technical Drawing2 pages21 years ago

HQonline

SHENGYU ELECTRONICS

Jameco

Inventory History

3 month trend:
-46.35%

CAD Models

Download Texas Instruments LM4040AIM3X-5.0/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsTL4050A50IDBZT
Fixed voltage, 0.1%, 50-ppm/°C precision micropower shunt voltage reference 3-SOT-23 -40 to 85
Texas InstrumentsTL4050B50IDBZT
IC VREF SHUNT 0.2% SOT23-3 / Shunt Voltage Reference IC Fixed 5V V ±0.2% 15 mA SOT-23-3
Texas InstrumentsLM4050AIM3X-5.0
LM4050/LM4050Q Precision Micropower Shunt Voltage Reference | IC VREF SHUNT 5V SOT23-3
Diodes Inc.LM4040D50FTA
Voltage Reference, Precision Micropower, Shunt - Fixed, AEC-Q100 LM4040 Series, 5V, SOT-23-3
Diodes Inc.LM4040C50FTA
Voltage Reference, Precision Micropower, Shunt - Fixed, AEC-Q100 LM4040 Series, 5V, SOT-23-3
Diodes Inc.LM4040B50FTA
EAR99 LM4040 Tape & Reel (TR) 2006 voltage reference device 83muA 5V 80muVrms -40C~125C TA

Descriptions

Descriptions of Texas Instruments LM4040AIM3X-5.0/NOPB provided by its distributors.

100-ppm/°C precision micropower shunt voltage reference 3-SOT-23
100ppm/¡æ 45¦ÌA Fixed 15mA 80¦ÌVrms 5V 5V 80¦ÌA ¡À0.1% SOT-23-3 , 2.92mm*1.3mm*930¦Ìm
Voltage References; LM4040AIM3X-5.0/NOPB; TEXAS INSTRUMENTS; 3; SOT-23; 15 mA; Shunt
V-Ref Precision 5V 15mA 3-Pin SOT-23 T/R
VOLTAGE REFERENCE, SHUNT, 5V, SOT23-3; Type de référence: Shunt - Fixe; Gamme de produit: LM4040 Series; Tension de référence: 5V; Exactitude initiale: 0.1%; Coefficient de température: ± 100ppm/°C; Type de boîtier CI référen
VOLTAGE REFERENCE, SHUNT, 5V, SOT23-3; Voltage Reference Type:Shunt - Fixed; Product Range:LM4040 Series; Reference Voltage:5V; Initial Accuracy:0.1%; Temperature Coefficient:± 100ppm/°C; Voltage Reference Case Style:SOT-23; No. of Pins:3Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM4040AIM3X-5.0 NOPB
  • LM4040AIM3X-5.0-NOPB
  • LM4040AIM3X-5.0/NOPB .
  • LM4040AIM3X-5.0NOPB
  • LM4040AIM3X5.0/NOPB
  • LM4040AIM3X5.0NOPB