Texas Instruments LM3S8C62-IQC80-A2

MCU 32-bit Stellaris ARM Cortex M3 RISC 512KB Flash 1.3V/3.3V 100-Pin LQFP Tray

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM3S8C62-IQC80-A2.

Texas Instruments

Datasheet1,097 pages13 years ago
Datasheet1,092 pages14 years ago

Newark

Factory Futures

Farnell

CAD Models

Download Texas Instruments LM3S8C62-IQC80-A2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsS4MF04207SPZQQ1
MCU 16-bit/32-bit ARM Cortex M3 RISC 448KB Flash 3.3V Automotive 100-Pin LQFP Tray
NXP SemiconductorsMK51DN512CLL10
MCU 32-Bit K51 ARM Cortex M4 RISC 512KB Flash 1.8V/2.5V/3.3V 100-Pin LQFP Tray
NXP SemiconductorsMK50DN512ZCLL10
MCU 32-bit K50 ARM Cortex M4 RISC 512KB Flash 1.8V/2.5V/3.3V 100-Pin LQFP Tray
NXP SemiconductorsMK50DN512CLL10
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 100MHz, CMOS, PQFP100
Texas InstrumentsX4MF04207SPZQQ1
MCU 16-bit/32-bit TMS470M ARM Cortex M3 RISC 448KB Flash 1.55V/3.3V 100-Pin LQFP Tray
MicrochipATSAM3U4CA-AU
MICROCONTROLLER MCU, 32 BIT, CORTEX-M3, 96MHZ, LQFP-100, Product Range: SAM32 Family SAM 3U Series M

Descriptions

Descriptions of Texas Instruments LM3S8C62-IQC80-A2 provided by its distributors.

MCU 32-bit Stellaris ARM Cortex M3 RISC 512KB Flash 1.3V/3.3V 100-Pin LQFP Tray
Stellaris LM3S Microcontroller 100-LQFP -40 to 85
IC MCU 32BIT 512KB FLASH 100LQFP / ARM® Cortex®-M3 Stellaris® ARM® Cortex®-M3S 8000 Microcontroller IC 32-Bit Single-Core 80MHz 512KB (512K x 8) FLASH 100-LQFP (14x14)
Microcontroller Mcu, 32 Bit, Cortex-M3, 80Mhz, Lqfp-100; Product Range:stellaris Family Lm3S Series Microcontrollers; Architecture:arm Cortex-M3; No. Of Bits:32Bit; Cpu Speed:80Mhz; Program Memory Size:512Kb; Ram Memory Size:64Kb Rohs Compliant: Yes
IC, MCU, ARM CORTEX-M3, 100LQFP; Controller Family/Series:ARM Cortex-M3; Core Size:32bit; No. of I/O's:46; Program Memory Size:512KB; RAM Memory Size:64KB; CPU Speed:80MHz; Oscillator Type:External, Internal; No. of Timers:4; Peripherals:ACMP, ADC, DMA, POR, RTC; Embedded Interface Type:CAN, I2C, SPI, UART; Digital IC Case Style:LQFP; Supply Voltage Range:3V to 3.6V; Operating Temperature Range:-40°C to +85°C; No. of Pins:100; MSL:MSL 3 - 168 hours; SVHC:No SVHC (19-Dec-2011)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM3S8C62IQC80A2