
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Microchip USA | LM3S6611-IQC50-A2T | 256 | 150 | 2d | ||||||||
| Component Stockers USA | LM3S6611-IQC50-A2T | 746 | >1wk | |||||||||
| Win Source | WS-LM3S6611-IQC50-A2T | 7,900 | 3 | 13h | ||||||||
| Worldway Electronics | LM3S6611-IQC50-A2T | 29,889 | 7 | Tape & Reel | 12h | |||||||
| Esaler Electronic | LM3S6611-IQC50-A2T | 1,000 | 3h |
Download Texas Instruments LM3S6611-IQC50-A2T symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Texas Instruments LM3S6611-IQC50-A2T provided by its distributors.
Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names: