Texas Instruments LM3S1911-IQC50-A2

MCU 32-bit Stellaris ARM Cortex M3 RISC 256KB Flash 2.5V/3V/3.3V 100-Pin LQFP Tray
$ 27.495
NRND

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM3S1911-IQC50-A2.

Texas Instruments

Technical Drawing4 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet592 pages11 years ago
Datasheet592 pages11 years ago
Datasheet587 pages13 years ago
Datasheet569 pages15 years ago
Technical Drawing2 pages27 years ago

Arrow Electronics

iiiC

Factory Futures

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LM3S1911-IQC50-A2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsLM3S2950-IQC50-A2
MCU 32-bit Stellaris ARM Cortex M3 RISC 256KB Flash 2.5V/3V/3.3V 100-Pin LQFP Tray
Texas InstrumentsLM3S2911-IQC50-A2
MCU 32-bit Stellaris ARM Cortex M3 RISC 256KB Flash 2.5V/3V/3.3V 100-Pin LQFP Tray
Texas InstrumentsLM3S1960-IQC50-A2
MCU 32-bit Stellaris ARM Cortex M3 RISC 256KB Flash 2.5V/3V/3.3V 100-Pin LQFP Tray
NXP SemiconductorsMKM34Z128CLL5
Kinetis KM34: 50MHz Cortex-M0+ Metrology MCU, 128KB Flash, 16KB SRAM, Segment LCD, 100-LQFP
STMicroelectronicsSTR750FV2T6
MCU 32-bit ARM7TDMI-S RISC 256KB Flash 3.3V/5V 100-Pin LQFP Frame
STMicroelectronicsSTR755FV2T6
MCU 32-bit STR7 ARM7TDMI-S RISC 256KB Flash 3.3V/5V 100-Pin LQFP Tray

Descriptions

Descriptions of Texas Instruments LM3S1911-IQC50-A2 provided by its distributors.

MCU 32-bit Stellaris ARM Cortex M3 RISC 256KB Flash 2.5V/3V/3.3V 100-Pin LQFP Tray
Stellaris LM3S Microcontroller 100-LQFP -40 to 85
32-Bit Microcontroller IC; Controller Family/Series:(ARM Cortex) Stellaris 1000; Core Size:32Bit; Memory Size, RAM:64KB; No. of Timers:4; Digital IC Case Style:LQFP; Operating Temperature Range:-40°C to +85°C; No. of Pins:100 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM3S1911IQC50A2