Texas Instruments LM393PS

ROHS3Compliant GULL WING BIPOLAR Differential Differential Comparator 0C~70C 5V 5.3mm 1300ns
$ 0.66
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM393PS.

Texas Instruments

Datasheet31 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages23 years ago

Augswan

Inventory History

3 month trend:
-0.42%

CAD Models

Download Texas Instruments LM393PS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.66
$ 0.195
$ 0.195
Stock
154,573
612,098
612,098
Authorized Distributors
4
3
3
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
-
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
-
2 V
2 V
Max Supply Voltage
-
30 V
30 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 20 hours ago)

Descriptions

Descriptions of Texas Instruments LM393PS provided by its distributors.

ROHS3Compliant GULL WING BIPOLAR Differential Differential Comparator 0C~70C 5V 5.3mm 1300ns
CMOS,MOS,Open Drain,TTL 5mV@ 30V 250nA@ 5V SOIC-8 SMD mount
Dual differential comparator, commercial grade 8-SO 0 to 70
Comparator Dual R-R O/P 30V Automotive 8-Pin SOP Tube
Dual Differential Comparators | LINEAR COMPARATOR
Comparator Dual ±18V/36V 8-Pin SOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.