Texas Instruments LM3875T

IC Amp Audio Pwr 56W Ab TO220-11

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM3875T.

DigiKey

Datasheet20 pages21 years ago

Sierra IC

B+D Enterprises

Descriptions

Descriptions of Texas Instruments LM3875T provided by its distributors.

IC AMP AUDIO PWR 56W AB TO220-11
Audio Power Amplifier IC; Speaker Channels:Mono; Output Power, Pout:56W; Load Impedance Min:8ohm; Amplifier Class:AB; Supply Voltage Max:84V; Supply Voltage Min:20V; Amplifier Type:; Bias Current:1uA; Gain:8dB RoHS Compliant: No
AMP, AUDIO 100W, 3875, SIL-11; Channels, No. of:1; Power, RMS:56W; Impedance, Load Min:8ohm; Case style:SIL; Temperature, operating range:-20°C to +85°C; Amplifier IC type:Audio Power; Amplifiers, No. of:1; Bandwidth:8MHz; Base number:3875; IC Generic number:3875; Logic function number:3875; Operational amplifier features:Audio; Pins, No. of:11; Power, output:100W; Slew rate:11; Temp, op. max:85°C; Temp, op. min:-20°C; Termination Type:Through Hole; Voltage, input offset max:10mV; Voltage, supply +nom:35V; Voltage, supply max:84V; Voltage, supply min:20V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.