Texas Instruments LM386N-1

Audio Amp Speaker 1-CH Mono 0.325W Class-AB 8-Pin MDIP Rail

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM386N-1.

Upverter

Datasheet28 pages8 years ago

Farnell

Jameco

Augswan

iiiC

CAD Models

Download Texas Instruments LM386N-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Texas Instruments LM386N-1 provided by its distributors.

Audio Amp Speaker 1-CH Mono 0.325W Class-AB 8-Pin MDIP Rail
EAR99 LM386 Tube 1-Channel (Mono) audio amplifier 4V 3.3mm 325mW x 1 @ 8Ohm 250nA
Low Voltage Audio Power Amplifier 8-PDIP 0 to 70
Audio Amplifier, 0.325W, 1 Channel(s), 1 Func, Bipolar, PDIP8
0.2%@ 8¦¸ @ 125mW 1-Channel (Mono) 4V 0.325*1 @ 8¦¸ 12V 300KHz 32¦¸ Class-AB PDIP-8
IC AMP AUDIO PWR .325W MONO 8DIP
Audio Power Amplifier IC; Load Impedance Min:8ohm; Supply Voltage Min:4V; Supply Voltage Max:12V; Package/Case:8-DIP; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Bandwidth:300kHz; Leaded Process Compatible:No ;RoHS Compliant: No
IC, AMP, AUDIO 0.25W, DIP8, 386; Amplifier Class:AB; No. of Channels:1; Output Power:0.25W; Supply Voltage Range:4V to 12V; THD + N:0.2% @ 125mW, 8ohm, VS=6V; Load Impedance:8ohm; Operating Temperature Range:0°C to +70°C; Amplifier Case Style:DIP; No. of Pins:8; SVHC:No SVHC (19-Dec-2011); Amplifier Type:Power; Bandwidth:300kHz; Base Number:386; Device Marking:LM386N-1; IC Generic Number:386; IC Temperature Range:Commercial; Input Offset Voltage Max:2.5mV; Load Impedance Min:8ohm; Logic Function Number:386; No. of Amplifiers:1; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Operational Amplifier Features:Low Voltage; Output Power Pout:325mW @ 8ohm; Package / Case:DIP; Power Rating RMS:325mW; Supply Voltage + Nom:6V; Supply Voltage Max:12V; Supply Voltage Min:4V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM 386 N1
  • LM-386-N1
  • LM386 N-1
  • LM386 N1
  • LM386N--1
  • LM386N-1.
  • LM386N/1
  • LM386N1