
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 296-13076-1-ND | 1,870 | 1 | Cut Tape | ||||||||
| Arrow Electronics | LM385PWR-2-5 | 0 | 2K | |||||||||
| Win Source | WS-LM385PWR-2-5 | 18,880 | 115 | 16h | ||||||||
| Worldway Electronics | LM385PWR-2-5 | 12,316 | 7 | Tape & Reel | 15h | |||||||
| ICPartonline | LM385PWR-2-5 | 6,361 | >1wk |
Download Texas Instruments LM385PWR-2-5 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Texas Instruments LM385PWR-2-5 provided by its distributors.
Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names: