Texas Instruments LM3691TL-0.75/NOPB

High Accuracy, Miniature 1A, Step-Down DC-DC Converter for Portable Applications 6-DSBGA -30 to 85
$ 1.055
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM3691TL-0.75/NOPB.

Texas Instruments

Datasheet24 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages13 years ago
Technical Drawing2 pages13 years ago
Datasheet22 pages14 years ago

Inventory History

3 month trend:
+0.46%

CAD Models

Download Texas Instruments LM3691TL-0.75/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM3691TL-0.75/NOPB.

Related Parts

Texas InstrumentsLM3691TLX-0.75/NOPB
High Accuracy, Miniature 1A, Step-Down DC-DC Converter for Portable Applications 6-DSBGA -30 to 85
Texas InstrumentsLM3691TLX-1.5/NOPB
High Accuracy, Miniature 1A, Step-Down DC-DC Converter for Portable Applications 6-DSBGA -30 to 85
Switching Regulator, Voltage-mode, 1A, 3300kHz Switching Freq-Max, PBGA6
Switching Regulator, Voltage-mode, 1A, 3300kHz Switching Freq-Max, PBGA6
Texas InstrumentsTPS62693YFDR
800-mA , 3-MHz HIGH-EFFICIENCY STEP-DOWN CONVERTER | IC REG BUCK 2.85V 800MA 6DSBGA

Descriptions

Descriptions of Texas Instruments LM3691TL-0.75/NOPB provided by its distributors.

High Accuracy, Miniature 1A, Step-Down DC-DC Converter for Portable Applications 6-DSBGA -30 to 85
Buck Yes 4MHz Fixed 1 750mV 750mV 5.5V 2.3V BGA , 410¦Ìm
LM3691 Tape & Reel (TR) Tin/Silver/Copper (Sn/Ag/Cu) ACTIVE (Last Updated: 1week ago) DC to DC switching regulator 3.6V 1.3mm 1A 4MHz
STEP DOWN DC-DC CONV, 1A, 6MICRO; Voltage regulator type:Fixed; Voltage, input max:5.5V; Current, output max:1A; Termination Type:SMD; Temp, op. max:85°C; Temp, op. min:-30°C; Case style:MICRO Bump; Outputs, No. of:1; Pins, No. of:6; Voltage, input min:2.3V; Voltage, output:0.75V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM3691TL-0.75NOPB
  • LM3691TL0.75/NOPB
  • LM3691TL0.75NOPB