Texas Instruments LM360M

32mA -16mA 14ns Complementary TTL 1 9V 16V 5mV 20μA Diff SOIC-8 SMD 4.9mm × 3.9mm × 1.45mm
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM360M.

Texas Instruments

Datasheet14 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet14 pages13 years ago
Technical Drawing2 pages15 years ago

Future Electronics

National Semiconductor

Newark

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LM360M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLM360MX/NOPB
High speed, low voltage comparator with differential output 8-SOIC 0 to 70
Texas InstrumentsLM360M/NOPB
High speed, low voltage comparator with differential output 8-SOIC 0 to 70
STMicroelectronicsTS393CDT
Micropower CMOS dual voltage comparator, 9µA, 16V, -40,0 to 125,70°C, SO-8, Tape and Reel
STMicroelectronicsTS393IDT
Micropower CMOS dual voltage comparator, 9µA, 16V, -40,0 to 125,70°C, SO-8, Tape and Reel
STMicroelectronicsTS3702IDT
Micropower dual CMOS voltage comparator, 7µA, 16V, -40,0 to 125,70°C, SO-8, Tape and Reel
Texas InstrumentsTLC3702CD
Dual, Micropower, Push-Pull Outputs, LinCMOS™ Voltage Comparator 8-SOIC 0 to 70

Descriptions

Descriptions of Texas Instruments LM360M provided by its distributors.

32mA -16mA 14ns Complementary TTL 1 9V 16V 5mV 20μA Diff SOIC-8 SMD 4.9mm × 3.9mm × 1.45mm
High speed, low voltage comparator with differential output 8-SOIC 0 to 70
LM160/LM360 High Speed Differential Comparator | IC COMPARATOR HS DIFF 8-SOIC
MCU 32-Bit Tiva C ARM Cortex M4F RISC 128KB Flash 1.2V/3.3V 100-Pin LQFP T/R
Voltage Regulator IC; Comparator Type:General Purpose; Response Time:25ns; Output Type:TTL; Supply Current:18mA; Supply Voltage Min:4.5V; Supply Voltage Max:6.5V; Termination Type:SMD; Package/Case:8-NSOIC; No. of Pins:8 ;RoHS Compliant: No

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.